16-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $49.390 5+ $44.780 10+ $40.160 25+ $37.850 50+ $36.590 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $45.250 5+ $40.970 10+ $36.690 25+ $34.550 50+ $33.380 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $44.000 5+ $40.120 10+ $36.230 25+ $34.110 50+ $32.960 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 250+ $30.210 | Min: 300 / Mult: 300 | S12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12x | S12XE | 125°C | Surface Mount | AEC-Q100 |