54 Product Results Found for "Communication "
Find a huge range of 16-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Analog Devices & Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.920 10+ $20.270 25+ $19.600 50+ $19.140 100+ $18.670 More Pricing... | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16 bit | 16bit | - | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 52KB | CAN, I2C, SPI, UART, USB | - | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24EP GU | Surface Mount | AEC-Q100 | ||||||
Each | 1+ $19.050 10+ $18.440 25+ $17.820 50+ $17.410 100+ $16.990 More Pricing... | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | 96KB | I2C, SPI, UART, USB | - | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ DA | Surface Mount | - | ||||||
Each | 1+ $10.800 10+ $10.360 25+ $9.910 50+ $9.440 100+ $8.960 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 40MHz | 40MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, LIN, SPI, UART | 16KB | I2C, LIN, SPI, UART | - | 18Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24HJ GP | Surface Mount | AEC-Q100 | ||||||
Each | 50+ $13.610 180+ $12.920 | PIC24 Family PIC24EPGU Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | ECAN, I2C, SPI, UART | 28KB | ECAN, I2C, SPI, UART | - | - | - | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24EP2xx | - | - | ||||||
Each | 1+ $10.750 25+ $9.790 100+ $8.930 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 256KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GB | Surface Mount | - | ||||||
Each | 250+ $20.950 | HCS12 Family S12C Series Microcontrollers | HCS12/S12X | HCS12 | 16bit | 16 bit | 16bit | - | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | 4KB | CAN, SCI, SPI | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | 85°C | S12C | Surface Mount | - | ||||||
Each | 100+ $16.640 357+ $16.230 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16 bit | 16bit | - | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 28KB | CAN, I2C, SPI, UART, USB | - | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24EP GU | Surface Mount | AEC-Q100 | ||||||
Each | 134+ $4.150 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24F | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | 2KB | I2C, SPI, UART | - | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | 85°C | PIC24FV KA | Surface Mount | AEC-Q100 | ||||||
40M1488 RoHS | Each | 100+ $8.110 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | PIC24 | 16bit | 16 bit | 16bit | - | 40MHz | 40MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24HJ GP | Surface Mount | AEC-Q100 | |||||
Each | 100+ $4.720 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24F | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | 2KB | I2C, SPI, UART, USB | - | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | 85°C | PIC24FV KM | Surface Mount | - | ||||||
Each | 100+ $8.070 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | PIC24 | 16bit | 16 bit | 16bit | - | 40MHz | 40MHz | 64KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24HJ GP | Through Hole | - | ||||||
Each | 50+ $13.610 180+ $12.920 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16 bit | 16bit | - | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | ECAN, I2C, SPI, UART | 28KB | ECAN, I2C, SPI, UART | - | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24EP GU | Surface Mount | - | ||||||
Each | 105+ $8.750 255+ $8.320 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 40MHz | 40MHz | 128KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24HJ GP | Through Hole | AEC-Q100 | ||||||
Each | 122+ $4.990 | PIC24 Family PIC24EPGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 70MHz | 70MHz | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | 32KB | I2C, SPI, UART | - | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24EP GP | Surface Mount | AEC-Q100 | ||||||
Each | 120+ $8.290 280+ $8.010 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 128KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GB | Surface Mount | - | ||||||
Each | 100+ $6.800 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 20I/O's | SDIP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | - | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GB | Through Hole | - | ||||||
Each | 122+ $3.800 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24F | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | 1.5KB | I2C, SPI, UART | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | 85°C | PIC24FV KA | Surface Mount | AEC-Q100 | ||||||
Each | 122+ $3.800 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | 4KB | I2C, SPI, UART | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | AEC-Q100 | ||||||
Each | 100+ $4.190 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | 4KB | I2C, SPI, UART | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Through Hole | AEC-Q100 | ||||||
Each | 250+ $17.560 | HCS12 Family S12C Series Microcontrollers | - | HCS12 | 16bit | 16 bit | 16bit | - | 25MHz | 25MHz | 32KB | 52Pins | QFP | 35I/O's | QFP | CAN, SCI, SPI | 2KB | CAN, SCI, SPI | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | 85°C | S12C | Surface Mount | - | ||||||
47W7504 RoHS | Each | 100+ $4.580 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24FV | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | 2KB | I2C, SPI, UART, USB | - | 22Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | 85°C | PIC24FV KM | Surface Mount | - | |||||
Each | 105+ $4.020 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24F | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 28Pins | DIP | 24I/O's | DIP | I2C, SPI, UART | 1.5KB | I2C, SPI, UART | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | 85°C | PIC24FV KA | Through Hole | AEC-Q100 | ||||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.570 10+ $11.260 25+ $10.480 50+ $10.010 100+ $9.530 More Pricing... | DS4 Family DS4830 Series Microcontrollers | - | - | - | 16 bit | 16bit | 16bit | 10MHz | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | TQFN | I2C, SPI | 4KB | I2C, SPI | Networking and Communication | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | DS4 | 85°C | DS4830 | Surface Mount | - | |||||
ANALOG DEVICES | Each | 1+ $13.060 10+ $10.820 25+ $10.070 50+ $9.610 100+ $9.150 More Pricing... | DS4 Family DS4830 Series Microcontrollers | - | - | - | 16 bit | 16bit | 16bit | 10MHz | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | TQFN | I2C, SPI | 4KB | I2C, SPI | Networking and Communication | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | DS4 | 85°C | DS4830 | Surface Mount | - | |||||
Each | 25+ $10.530 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 64KB | 80Pins | TQFP | 65I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GB | Surface Mount | - | ||||||