2 Product Results Found for "PHILIPS LIGHTING"
Find a huge range of 16-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $6.910 900+ $6.720 | S12 Family S12G Series Microcontrollers | S12G | HCS12 | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 96KB | 100Pins | LQFP | 86I/O's | LQFP | CAN, SCI, SPI | 8KB | CAN, SCI, SPI | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | S12 | 85°C | S12G | Surface Mount | AEC-Q100 | ||||||
Each | 500+ $8.220 | S12 Magni V Family S12ZVM Series Microcontrollers | - | S12Z | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 192KB | 64Pins | LQFP | 42I/O's | LQFP | CAN, I2C, SCI, SPI | 12KB | CAN, I2C, SCI, SPI | 16Channels | 12Bit | 5.5V | 18V | -40°C | S12 Magni V | 150°C | S12ZVC | Surface Mount | - | ||||||