32-bit Microcontrollers:
2,817 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.850 | Total:$30.85 Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | - | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $30.450 10+ $25.070 25+ $23.730 50+ $22.990 100+ $22.270 More Pricing... | Total:$30.45 Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32bit | 32 bit | - | - | 120MHz | - | 1MB | 48Pins | LQFP | 33I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 128KB | - | 12Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $25.120 10+ $20.580 25+ $19.920 50+ $19.240 120+ $18.590 More Pricing... | Total:$25.12 Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 1.5MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $29.710 10+ $24.450 25+ $23.580 50+ $22.670 120+ $21.800 More Pricing... | Total:$29.71 Min: 1 / Mult: 1 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $37.840 10+ $31.380 25+ $30.450 50+ $29.500 180+ $28.570 More Pricing... | Total:$37.84 Min: 1 / Mult: 1 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 4MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $15.140 10+ $12.220 25+ $11.490 50+ $11.190 100+ $10.900 More Pricing... | Total:$15.14 Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 160MHz | - | 256KB | 80Pins | LFQFP | 52I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | - | 19Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $37.080 10+ $29.560 25+ $28.220 50+ $26.890 100+ $26.140 More Pricing... | Total:$37.08 Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 240MHz | - | 4MB | 176Pins | LFQFP | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $27.720 10+ $22.790 25+ $22.050 50+ $21.340 120+ $20.620 More Pricing... | Total:$27.72 Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 200MHz | - | 1MB | 144Pins | LFQFP | 110I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | - | 30Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $28.370 10+ $25.860 25+ $25.110 50+ $25.090 100+ $23.800 More Pricing... | Total:$28.37 Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 176Pins | LFBGA | 127I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
94AK4307 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $20.150 | Total:$24,180.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | - | - | 80MHz | - | 512KB | 100Pins | TQFP | 83I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 64KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | - | ||||
Each | 1+ $13.770 10+ $10.610 25+ $9.820 50+ $9.400 100+ $8.970 More Pricing... | Total:$13.77 Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 512KB | 100Pins | TFLGA | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $35.170 10+ $29.080 25+ $28.210 50+ $27.320 100+ $26.460 More Pricing... | Total:$35.17 Min: 1 / Mult: 1 | RH850 Family RH850/F1x Series RH850/F1K Group Microcontrollers | G3KH | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 144Pins | LQFP | 120I/O's | - | CAN, I2C, LIN, UART | - | 192KB | - | 48Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1x | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $23.880 10+ $22.550 25+ $22.010 50+ $21.160 120+ $20.580 More Pricing... | Total:$23.88 Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
85AK3143 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $41.940 10+ $39.700 25+ $37.710 50+ $36.070 100+ $34.520 More Pricing... | Total:$41.94 Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | - | 32 bit | - | - | 180MHz | - | 4MB | 292Pins | FPBGA | 215I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | - | |||
76AK0098 RoHS | Each | 1+ $20.800 10+ $16.930 25+ $16.290 50+ $15.640 100+ $14.990 More Pricing... | Total:$20.80 Min: 1 / Mult: 1 | RX Family RX200 Series RX26T Group Microcontrollers | RXv3 | - | 32 bit | - | - | 120MHz | - | 512KB | 100Pins | LFQFP | 82I/O's | - | CANFD, I2C, I3C, SCI, SPI | - | 64KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 105°C | Surface Mount | - | - | - | ||||
Each | 1+ $17.310 10+ $14.030 25+ $13.210 50+ $12.830 100+ $12.460 More Pricing... | Total:$17.31 Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 1MB | 64Pins | LFQFP | 42I/O's | - | I2C, SCI, SPI, USB | - | 256KB | - | 10Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $35.980 10+ $29.780 25+ $28.900 50+ $28.000 120+ $27.100 More Pricing... | Total:$35.98 Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 240MHz | - | 2MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $36.200 10+ $29.990 25+ $28.490 50+ $27.670 180+ $26.820 More Pricing... | Total:$36.20 Min: 1 / Mult: 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 512KB | 100Pins | LQFP | 57I/O's | - | CAN, I2C, SCI, SPI | - | 48KB | - | 12Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
81AK3435 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $22.770 | Total:$18,216.00 Min: 800 / Mult: 800 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | - | 66MHz | - | 256KB | 144Pins | LQFP | 123I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | - | 16Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $38.230 | Total:$38.23 Min: 1 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 180MHz | - | 4MB | 144Pins | eTQFP | 120I/O's | - | CAN, LIN, UART | - | 768KB | - | 6Channels | 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58EGx | 125°C | Surface Mount | AEC-Q100 | - | - | ||||
Each | 1+ $9.330 10+ $7.410 25+ $6.930 50+ $6.660 180+ $6.410 More Pricing... | Total:$9.33 Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 256KB | 48Pins | LFQFP | 38I/O's | - | I2C, SCI, SPI | - | 32KB | - | 10Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $10.640 10+ $8.480 25+ $7.980 50+ $7.680 100+ $7.400 More Pricing... | Total:$10.64 Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 256KB | 100Pins | LFQFP | 88I/O's | - | I2C, SCI, SPI | - | 32KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $9.330 10+ $7.410 25+ $6.930 50+ $6.660 100+ $6.410 More Pricing... | Total:$9.33 Min: 1 / Mult: 1 | RX Family RX200 Series RX230 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 128KB | 48Pins | LFQFP | 34I/O's | - | I2C, IrDA, SCI, SPI | - | 32KB | - | 8Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
86AK4255 RoHS | Each | 1+ $19.300 10+ $18.410 25+ $17.490 50+ $16.680 100+ $15.850 | Total:$19.30 Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | - | 66MHz | - | 128KB | 64Pins | TQFP | 45I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 32KB | - | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $20.940 10+ $17.060 25+ $16.390 50+ $15.740 180+ $15.090 More Pricing... | Total:$20.94 Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 160MHz | - | 1MB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||