32-bit Microcontrollers:
2,817 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.180 10+ $6.270 25+ $6.010 50+ $5.860 100+ $5.690 More Pricing... | Total:$8.18 Min: 1 / Mult: 1 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 256KB | 100Pins | LFQFP | 82I/O's | - | I2C, SCI, SPI, USB | - | 32KB | - | 17Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.310 10+ $4.950 25+ $4.620 50+ $4.420 100+ $4.240 More Pricing... | Total:$6.31 Min: 1 / Mult: 1 | RX Family RX100 Series RX13T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 32Pins | LQFP | 22I/O's | - | I2C, SCI, SPI, UART | - | 12KB | - | 5Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $41.980 5+ $37.830 10+ $33.670 25+ $31.580 50+ $30.280 More Pricing... | Total:$41.98 Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 4MB | 176Pins | LFBGA | 127I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $51.890 5+ $47.650 10+ $43.410 25+ $41.290 50+ $40.120 More Pricing... | Total:$51.89 Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 4MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
68AK9854 RoHS | Each | 1+ $39.480 10+ $32.780 25+ $31.100 50+ $30.180 100+ $29.260 More Pricing... | Total:$39.48 Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers | G3KH | - | - | - | - | 240MHz | - | 2MB | 100Pins | LQFP | 75I/O's | - | CAN, I2C, LIN, SPI, UART | - | 256KB | - | 32Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | - | ||||
87AK0593 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $96.680 10+ $79.390 25+ $75.050 50+ $73.720 100+ $72.380 | Total:$96.68 Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | - | 32 bit | - | - | 300MHz | - | 10MB | 292Pins | LFBGA | 10I/O's | - | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | - | 1.568MB | - | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | AURIX | -40°C | TC38x | 150°C | Surface Mount | AEC-Q100 | - | - | ||||
Each | 1+ $50.540 5+ $46.400 10+ $42.260 25+ $38.080 50+ $37.620 More Pricing... | Total:$50.54 Min: 1 / Mult: 1 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 240MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $37.660 10+ $30.010 25+ $28.110 50+ $27.260 100+ $26.390 More Pricing... | Total:$37.66 Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 240MHz | - | 4MB | 176Pins | LFBGA | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $18.240 | Total:$18.24 Min: 1 / Mult: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 50MHz | - | 384KB | 64Pins | LQFP | 48I/O's | - | I2C, SPI, SCI | - | 64KB | - | 12Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
83AK1045 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $29.690 10+ $23.750 25+ $22.260 50+ $21.440 100+ $20.600 More Pricing... | Total:$29.69 Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | - | |||
Each | 1+ $25.500 10+ $20.900 25+ $20.100 50+ $19.340 100+ $18.570 More Pricing... | Total:$25.50 Min: 1 / Mult: 1 | RX Family RX600 Series RX671 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 100Pins | LFQFP | 81I/O's | - | CAN, I2C, SCI, SPI, USB | - | 384KB | - | 16Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $28.050 | Total:$28.05 Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | - | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | 0°C | CYUSB3xx | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $38.700 5+ $37.280 10+ $35.920 25+ $34.700 50+ $33.600 More Pricing... | Total:$38.70 Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | - | - | 52MHz | - | - | 121Pins | BGA | 59I/O's | - | I2C, I2S, SPI, UART, USB | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | -40°C | CYUSB3xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $37.580 5+ $35.800 10+ $34.490 25+ $33.310 50+ $32.270 More Pricing... | Total:$37.58 Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | - | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | -40°C | CYUSB3xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $42.730 5+ $39.940 10+ $37.130 25+ $36.510 80+ $35.890 More Pricing... | Total:$42.73 Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 4MB | 176Pins | LFQFP | 127I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $23.560 10+ $19.270 25+ $18.550 50+ $17.820 180+ $17.100 More Pricing... | Total:$23.56 Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 200MHz | - | 1MB | 100Pins | LFQFP | 73I/O's | - | CAN, I2C, SCI, SPI | - | 128KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.200 10+ $4.870 25+ $4.540 80+ $4.370 120+ $4.220 More Pricing... | Total:$6.20 Min: 1 / Mult: 1 | RX Family RX100 Series RX110 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 64Pins | LFQFP | 50I/O's | - | I2C, SPI, SCI | - | 16KB | - | 14Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $16.160 10+ $13.380 25+ $12.820 50+ $12.390 100+ $12.010 | Total:$16.16 Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 512KB | 100Pins | LFQFP | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.490 10+ $9.190 25+ $8.620 50+ $8.330 180+ $8.010 More Pricing... | Total:$11.49 Min: 1 / Mult: 1 | RX Family RX200 Series RX24T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 80MHz | - | 256KB | 100Pins | LFQFP | 80I/O's | - | I2C, SCI, SPI | - | 16KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $9.440 | Total:$575.84 Min: 61 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $16.000 80+ $15.750 160+ $15.570 | Total:$640.00 Min: 40 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $30.360 5+ $29.540 10+ $28.690 25+ $27.860 50+ $26.540 More Pricing... | Total:$30.36 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 252MHz | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $270.780 | Total:$270.78 Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | - | 32 bit | - | - | 300MHz | - | 10MB | 292Pins | LFBGA | 169I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 1.568MB | - | 110Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC38x | 150°C | Surface Mount | AEC-Q100 | - | - | |||||
29AC2641 RoHS | Each | 1+ $13.260 | Total:$1,193.40 Min: 90 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
84AC0824 RoHS | Each | 50+ $17.660 120+ $16.800 | Total:$1,059.60 Min: 60 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||