32-bit Microcontrollers:
2,817 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78AH9374 RoHS | Each | 25+ $14.800 100+ $13.500 | Total:$1,332.00 Min: 90 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $10.340 320+ $10.190 640+ $10.090 | Total:$1,654.40 Min: 160 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
38AH9003 RoHS | Each | 1+ $16.920 2+ $16.770 4+ $16.480 | Total:$16.92 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 50+ $16.310 180+ $15.500 | Total:$1,467.90 Min: 90 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
95AC8045 RoHS | Each | 100+ $17.050 | Total:$2,728.00 Min: 160 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
96AC2142 RoHS | Each | 25+ $11.650 100+ $10.620 | Total:$1,048.50 Min: 90 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $14.200 10+ $13.600 25+ $12.990 50+ $12.380 100+ $11.750 | Total:$14.20 Min: 1 / Mult: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $56.940 10+ $46.100 25+ $43.800 50+ $41.880 100+ $40.260 More Pricing... | Total:$56.94 Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 4MB | 176Pins | LQFP | 122I/O's | LQFP | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | - | 56Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ $32.630 5+ $31.740 10+ $30.830 25+ $29.940 50+ $28.530 More Pricing... | Total:$32.63 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.500 | Total:$6.50 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $25.980 | Total:$18,186.00 Min: 700 / Mult: 700 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 640KB | - | 45Channels | 12Bit | 1.7V | 3.6V | PIC32 | -40°C | PIC32MZ DA | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.510 | Total:$3.51 Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 64KB | 28Pins | SPDIP | 22I/O's | SPDIP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $5.630 25+ $5.130 100+ $4.670 | Total:$5.63 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 32KB | 44Pins | QFN | 33I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | - | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.660 10+ $5.510 30+ $5.360 60+ $5.200 105+ $4.970 More Pricing... | Total:$5.66 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 16KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $5.560 | Total:$5.56 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 32KB | 28Pins | QFN | 19I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.780 10+ $3.620 25+ $3.440 50+ $3.280 122+ $3.120 | Total:$3.78 Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, I2S, LIN, SPI, UART, USB | CAN, I2C, LIN, SPI, UART, USB | 32KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.050 10+ $3.880 25+ $3.700 50+ $3.520 100+ $3.340 | Total:$4.05 Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 48Pins | TQFP | 38I/O's | TQFP | CAN, I2C, LIN, SPI, UART, USB | CAN, I2C, LIN, SPI, UART, USB | 32KB | - | 17Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $14.420 10+ $13.820 25+ $13.220 50+ $12.610 100+ $11.990 | Total:$14.42 Min: 1 / Mult: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.540 | Total:$11.54 Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 64KB | - | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $65.750 5+ $62.530 10+ $58.930 25+ $54.980 50+ $51.380 More Pricing... | Total:$65.75 Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 20MHz | 20MHz | 2MB | 144Pins | LQFP | 15I/O's | LQFP | QSPI, SCI | QSPI, SCI | 2KB | - | - | - | 4.75V | 5.25V | ColdFire | -40°C | MC683xx | 85°C | - | - | - | - | |||||
Each | 1+ $2.660 25+ $2.410 100+ $2.200 | Total:$2.66 Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 32KB | 64Pins | TQFP | 49I/O's | - | I2C, I2S, SPI, UART | - | 8KB | - | 22Channels | 12Bit | 3V | 3.6V | PIC32 | -40°C | PIC32AK | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.690 25+ $2.440 100+ $2.210 | Total:$2.69 Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 64KB | 48Pins | VQFN-EP | 35I/O's | - | I2C, I2S, SPI, UART | - | 16KB | - | 18Channels | 12Bit | 3V | 3.6V | PIC32 | -40°C | PIC32AK | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.810 25+ $2.550 100+ $2.330 | Total:$2.81 Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 64KB | 64Pins | VQFN-EP | 49I/O's | - | I2C, I2S, SPI, UART | - | 16KB | - | 22Channels | 12Bit | 3V | 3.6V | PIC32 | -40°C | PIC32AK | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.780 25+ $2.530 100+ $2.300 | Total:$2.78 Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 128KB | 48Pins | TQFP | 35I/O's | - | I2C, I2S, SPI, UART | - | 16KB | - | 18Channels | 12Bit | 3V | 3.6V | PIC32 | -40°C | PIC32AK | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.330 25+ $2.120 100+ $1.920 | Total:$2.33 Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 32KB | 36Pins | VQFN-EP | 27I/O's | - | I2C, I2S, SPI, UART | - | 8KB | - | 15Channels | 12Bit | 3V | 3.6V | PIC32 | -40°C | PIC32AK | 85°C | Surface Mount | - | - | - | |||||