32-bit Microcontrollers:
2,817 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.290 | Total:$10.29 Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | VQFN | 37I/O's | VQFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | - | - | |||||
65AH9207 RoHS | MICROCHIP | Each | 1+ $24.120 10+ $23.130 25+ $22.130 50+ $21.090 100+ $20.030 | Total:$24.12 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | AEC-Q100 | - | - | |||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $40.180 | Total:$40.18 Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 180MHz | 180MHz | 6MB | 176Pins | LQFP | - | LQFP | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | - | 82Channels | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58 N | 150°C | Surface Mount | AEC-Q100 | - | - | ||||
Each | 1+ $19.460 10+ $18.670 25+ $17.870 50+ $17.030 100+ $16.200 | Total:$19.46 Min: 1 / Mult: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $37.700 10+ $31.570 25+ $30.190 80+ $29.060 120+ $28.690 More Pricing... | Total:$37.70 Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 2048KB | 176Pins | LFQFP | 127I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $65.720 | Total:$65.72 Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 264MHz | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | - | - | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
MICROCHIP | Each | 1+ $8.360 10+ $8.020 25+ $7.680 94+ $7.320 141+ $6.930 | Total:$8.36 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $34.840 10+ $28.820 25+ $27.800 50+ $26.780 120+ $25.760 More Pricing... | Total:$34.84 Min: 1 / Mult: 1 | RX Family RX600 Series RX66N Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 4MB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $8.400 10+ $6.820 25+ $6.430 50+ $6.200 100+ $5.980 More Pricing... | Total:$8.40 Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | 30I/O's | - | I2C, SPI, USART | - | 48KB | - | 10Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $8.510 | Total:$8.51 Min: 1 / Mult: 1 | PIC32 Family PIC32MZW1 Series Microcontrollers | PIC32 MZ | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 1MB | 132Pins | DQFN | 64I/O's | DQFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 20Channels | 12Bit | 2.97V | 3.63V | PIC32 | -40°C | PIC32MZ W1 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $36.630 238+ $36.070 476+ $35.670 | Total:$4,358.97 Min: 119 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $25.960 10+ $24.890 25+ $23.800 50+ $22.670 180+ $21.550 | Total:$25.96 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.150 | Total:$7.15 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 16KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $73.840 5+ $69.630 10+ $65.430 25+ $60.320 50+ $57.080 More Pricing... | Total:$73.84 Min: 1 / Mult: 1 | ColdFire Family MC683xx Series Microcontrollers | CPU32 | - | 32 bit | - | - | 25MHz | - | - | 132Pins | QFP | - | - | - | - | 2KB | - | - | - | - | - | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $10.400 10+ $9.080 25+ $8.590 50+ $8.210 100+ $7.890 More Pricing... | Total:$10.40 Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 64KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.550 10+ $9.470 25+ $8.960 50+ $8.660 100+ $8.370 More Pricing... | Total:$11.55 Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN | 30I/O's | UFQFPN | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $27.750 | Total:$27.75 Min: 1 / Mult: 1 | RX Family RX600 Series RX62N Group Microcontrollers | RX | - | 32 bit | - | - | 100MHz | - | 512KB | 144Pins | LQFP | 105I/O's | - | CAN, I2C, SPI, UART, USB | - | 96KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $23.040 25+ $20.990 100+ $19.130 | Total:$23.04 Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 144Pins | TFBGA | 110I/O's | TFBGA | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $51.100 5+ $49.700 10+ $48.260 25+ $46.860 50+ $45.390 More Pricing... | Total:$51.10 Min: 1 / Mult: 1 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 640KB | - | 45Channels | 12Bit | 1.7V | 1.9V | PIC32 | -40°C | PIC32MZ DA | 85°C | Surface Mount | - | - | - | |||||
Each | 25+ $3.580 54+ $3.470 108+ $3.320 513+ $3.180 | Total:$96.66 Min: 27 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
98AC2273 RoHS | Each | 25+ $7.770 100+ $7.080 | Total:$209.79 Min: 27 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $21.520 10+ $19.780 25+ $19.520 50+ $19.270 180+ $19.010 More Pricing... | Total:$21.52 Min: 1 / Mult: 1 | RX Family RX660 Series Microcontrollers | RXv3 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 144Pins | LFQFP | 131I/O's | LFQFP | CAN, I2C, JTAG, SCI, SPI | CAN, I2C, JTAG, SCI, SPI | 128KB | - | 24Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX660 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.240 10+ $8.980 25+ $8.410 50+ $8.150 100+ $7.900 More Pricing... | Total:$11.24 Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 256KB | 64Pins | LFQFP | 43I/O's | LFQFP | CAN, I2C, SPI, USB | CAN, I2C, SPI, USB | 32KB | - | 12Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
51AK1802 RoHS | Each | 1+ $33.560 5+ $32.630 10+ $31.700 25+ $30.780 50+ $29.320 More Pricing... | Total:$33.56 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 180MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 125°C | Surface Mount | AEC-Q100 | - | - | ||||
STMICROELECTRONICS | Each | 1+ $12.470 10+ $10.250 25+ $9.690 50+ $9.390 100+ $9.080 More Pricing... | Total:$12.47 Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | - | 48MHz | - | 64KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | - | ||||