Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoMC-10105F1-821-FNA-M1-A
Newark Part No.84AC1919
Product RangeTPS-1 Family Microcontrollers
Technical Datasheet
815 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $51.410 |
5+ | $46.720 |
10+ | $43.040 |
25+ | $42.320 |
50+ | $41.510 |
100+ | $41.040 |
Price for:Each
Minimum: 1
Multiple: 1
$51.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoMC-10105F1-821-FNA-M1-A
Newark Part No.84AC1919
Product RangeTPS-1 Family Microcontrollers
Technical Datasheet
Product RangeTPS-1 Family Microcontrollers
Device Core-
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size-
No. of Pins196Pins
CPU Speed100MHz
IC Case / PackageFPBGA
No. of I/O's48I/O's
MCU Case StyleFPBGA
InterfacesEthernet, I2C, SPI, UART
RAM Memory Size-
Embedded Interface TypeEthernet, I2C, SPI, UART
MCU ApplicationsProfinet I/O Devices
ADC Channels-
ADC Resolution-
Supply Voltage Min900mV
Supply Voltage Max1.1V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyTPS-1
MCU Series-
Qualification-
Technical Specifications
Product Range
TPS-1 Family Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
100MHz
No. of Pins
196Pins
IC Case / Package
FPBGA
MCU Case Style
FPBGA
RAM Memory Size
-
MCU Applications
Profinet I/O Devices
ADC Resolution
-
Supply Voltage Max
1.1V
Operating Temperature Max
125°C
MCU Family
TPS-1
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
-
Data Bus Width
32 bit
Program Memory Size
-
CPU Speed
100MHz
No. of I/O's
48I/O's
Interfaces
Ethernet, I2C, SPI, UART
Embedded Interface Type
Ethernet, I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability