69 Product Results Found for "interface"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.680 10+ $23.930 25+ $23.180 50+ $22.410 100+ $21.650 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | 128KB | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $8.500 10+ $8.150 25+ $7.800 50+ $7.450 100+ $7.080 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, I2S, SPI, UART, USB | 64KB | I2C, I2S, SPI, UART, USB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $18.640 10+ $17.870 25+ $17.090 50+ $16.280 180+ $15.460 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | 128KB | ENET, I2C, SPI, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $7.890 10+ $7.660 30+ $7.450 60+ $7.230 105+ $6.880 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART, USB | 32KB | I2C, SPI, UART, USB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | ||||||
Each | 1+ $19.030 10+ $18.240 25+ $17.460 50+ $16.640 100+ $15.820 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 121Pins | BGA | 85I/O's | BGA | CAN, ENET, I2C, SPI, UART, USB | 128KB | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $15.930 10+ $15.220 25+ $14.500 50+ $14.310 100+ $14.110 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | 128KB | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $17.710 10+ $16.980 25+ $16.230 50+ $15.710 100+ $15.210 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | 128KB | ENET, I2C, SPI, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $12.380 10+ $12.360 25+ $11.210 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | 64KB | CAN, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $6.950 10+ $6.650 25+ $6.340 94+ $6.060 141+ $5.760 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 28Pins | SSOP | 19I/O's | SSOP | I2C, LIN, SPI, UART, USB | 32KB | I2C, LIN, SPI, UART, USB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $17.240 10+ $16.550 25+ $15.820 80+ $15.320 120+ $14.840 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | CAN, ENET, I2C, SPI, UART, USB | 128KB | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $7.940 10+ $7.620 25+ $7.290 50+ $6.950 100+ $6.610 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, I2S, SPI, UART | 64KB | I2C, I2S, SPI, UART | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $10.360 10+ $9.930 25+ $9.480 50+ $9.050 100+ $8.610 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | 64KB | I2C, SPI, UART | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $6.750 10+ $6.480 25+ $6.190 50+ $5.900 100+ $5.610 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, UART | 32KB | I2C, SPI, UART | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $7.480 10+ $7.190 25+ $6.880 50+ $6.560 100+ $6.230 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 44Pins | TQFP | 33I/O's | TQFP | I2C, LIN, SPI, UART, USB | 32KB | I2C, LIN, SPI, UART, USB | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $9.870 10+ $9.470 25+ $9.050 50+ $8.620 100+ $8.190 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 128KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, I2C, SPI, UART, USB | 32KB | CAN, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $8.940 10+ $8.550 25+ $8.160 50+ $7.790 100+ $7.430 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | 32KB | I2C, SPI, UART | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $5.300 10+ $5.150 30+ $4.980 60+ $4.830 105+ $4.620 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | ||||||
Each | 1+ $7.410 10+ $7.090 30+ $6.770 60+ $6.470 105+ $6.130 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 28Pins | SDIP | 19I/O's | SDIP | I2C, LIN, SPI, UART, USB | 32KB | I2C, LIN, SPI, UART, USB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | ||||||
Each | 1+ $6.910 10+ $6.620 25+ $6.310 54+ $6.040 108+ $5.730 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 28Pins | WSOIC | 21I/O's | WSOIC | I2C, I2S, SPI, UART | 64KB | I2C, I2S, SPI, UART | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $6.190 10+ $5.950 25+ $5.720 50+ $5.650 100+ $5.580 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 64Pins | TQFP | 49I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | 16KB | CAN, I2C, I2S, SPI, UART, USB | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $15.850 10+ $15.790 25+ $14.610 50+ $14.110 100+ $13.630 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | ENET, I2C, SPI, USB | 128KB | ENET, I2C, SPI, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
93T1842 RoHS | Each | 1+ $7.000 10+ $6.720 25+ $6.430 54+ $6.130 108+ $5.810 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 28Pins | SOIC | 19I/O's | SOIC | I2C, I2S, SPI, UART, USB | 32KB | I2C, I2S, SPI, UART, USB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 1+ $7.410 10+ $7.090 25+ $6.770 50+ $6.470 100+ $6.130 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, LIN, SPI, UART | 64KB | I2C, LIN, SPI, UART | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $14.500 10+ $13.900 25+ $13.290 50+ $12.680 100+ $12.040 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | 64KB | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||
Each | 1+ $8.040 10+ $7.820 25+ $7.590 54+ $7.370 108+ $7.020 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2S, SPI, UART | 64KB | I2S, SPI, UART | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||||