2 Product Results Found for "texas+instruments"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40AH5456 RoHS | Each | 1+ $67.380 5+ $61.260 10+ $55.150 25+ $50.920 | Delfino (C2000) Family TMS320F2833x Series | C2000 | - | 32 bit | - | 150MHz | - | 512KB | 176Pins | HLQFP | 88I/O's | - | CAN, I2C, SPI, UART | 68KB | - | 16Channels | 12Bit | 1.805V | 1.995V | Delfino (C2000) | -40°C | TMS320F2833x | 125°C | Surface Mount | AEC-Q100 | |||||
28AH5640 RoHS | TEXAS INSTRUMENTS | Each | 1+ $21.540 10+ $17.560 25+ $17.000 50+ $16.130 100+ $15.540 More Pricing... | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 128KB | 80Pins | LQFP | 45I/O's | LQFP | ECAN, I2C, SCI, SPI | 20KB | ECAN, I2C, SCI, SPI | 16Channels | 12Bit | 2.97V | 3.63V | Piccolo (C2000) | -40°C | TMS320F2803x | 125°C | Surface Mount | - | ||||