32-bit Microcontrollers:
95 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.590 10+ $16.280 25+ $15.210 50+ $14.610 100+ $14.030 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | |||||
Each | 1+ $7.980 10+ $7.370 25+ $6.970 50+ $6.660 100+ $6.380 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 20KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | |||||
STMICROELECTRONICS | Each | 1+ $14.380 10+ $11.240 25+ $10.460 50+ $10.030 100+ $9.600 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 64KB | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | ||||
Each | 1+ $20.090 10+ $15.880 25+ $14.820 50+ $14.240 100+ $13.670 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | 50MHz | 128KB | 64Pins | QFP | 51I/O's | QFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | |||||
Each | 1+ $23.360 10+ $21.490 25+ $18.240 50+ $18.200 180+ $18.160 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 64Pins | LFQFP | 48I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 12Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | |||||
Each | 1+ $27.290 10+ $23.080 25+ $22.020 50+ $21.440 100+ $20.870 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | |||||
Each | 1+ $3.720 10+ $3.550 25+ $3.370 94+ $3.210 141+ $3.050 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each | 1+ $2.690 10+ $2.560 25+ $2.420 54+ $2.330 108+ $2.230 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 64KB | 28Pins | SOIC | 22I/O's | SOIC | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each | 1+ $9.170 10+ $8.520 25+ $7.960 50+ $7.840 100+ $7.510 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 64KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | |||||
Each | 1+ $7.020 10+ $5.360 25+ $4.940 50+ $4.740 100+ $4.550 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 256KB | 64Pins | LFQFP | 43I/O's | LFQFP | CAN, I2C, SPI, USB | CAN, I2C, SPI, USB | 32KB | - | 12Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | |||||
Each | 1+ $13.950 10+ $13.900 25+ $13.880 50+ $13.830 120+ $13.790 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 512KB | 120Pins | LQFP | 72I/O's | - | CAN, I2C, SCI, SPI, USB | - | 48KB | - | 12Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $19.300 10+ $17.840 25+ $16.640 50+ $15.810 100+ $15.060 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 128KB | 100Pins | LQFP | 76I/O's | - | CAN, I2C, LIN, SCI, SPI | - | 8KB | - | 12Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $5.520 10+ $4.080 25+ $3.800 50+ $3.670 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 128KB | 64Pins | LFQFP | 43I/O's | LFQFP | CAN, I2C, SPI, USB | CAN, I2C, SPI, USB | 32KB | - | 12Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | |||||
Each | 1+ $8.750 10+ $6.720 25+ $6.200 50+ $5.970 100+ $5.740 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 384KB | 64Pins | LFQFP | 43I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | - | 12Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | |||||
Each | 1+ $25.580 10+ $21.600 25+ $20.620 50+ $20.080 100+ $19.520 More Pricing... | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32bit | 32 bit | - | - | 120MHz | - | 1MB | 48Pins | LQFP | 33I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 128KB | - | 12Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | |||||
Each | 1+ $29.110 10+ $24.510 25+ $23.400 50+ $22.790 180+ $22.160 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 512KB | 100Pins | LQFP | 57I/O's | - | CAN, I2C, SCI, SPI | - | 48KB | - | 12Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $14.630 10+ $14.030 25+ $13.630 | Min: 1 / Mult: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 50MHz | - | 384KB | 64Pins | LQFP | 48I/O's | - | I2C, SPI, SCI | - | 64KB | - | 12Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | |||||
Each | 1+ $2.520 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 64KB | 28Pins | SPDIP | 22I/O's | SPDIP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Through Hole | |||||
Each | 1+ $3.680 10+ $3.430 25+ $3.430 50+ $3.190 122+ $3.120 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, I2S, LIN, SPI, UART, USB | CAN, I2C, LIN, SPI, UART, USB | 32KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
STMICROELECTRONICS | Each | 1+ $11.860 10+ $11.860 25+ $11.020 50+ $10.280 100+ $10.230 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 64KB | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | ||||
Each | 1+ $10.440 10+ $8.410 25+ $7.470 50+ $7.190 100+ $6.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 48KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | |||||
Each | 250+ $10.970 | Min: 800 / Mult: 800 | Coldfire V1 Family MCF51CN Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 54I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 24KB | - | 12Channels | 12Bit | 1.8V | 3.6V | ColdFire v1 | -40°C | MCF51CN | 85°C | Surface Mount | |||||
Each | 100+ $15.100 | Min: 450 / Mult: 450 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51JM | 105°C | Surface Mount | |||||
Each | 500+ $12.240 | Min: 800 / Mult: 800 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 64KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51JM | 105°C | Surface Mount | |||||
Each | 1+ $7.920 | Min: 640 / Mult: 640 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 64KB | 64Pins | MAPBGA | 40I/O's | MAPBGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 12Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K Series | 105°C | Surface Mount |