32-bit Microcontrollers:

9 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AK9699

RoHS

Date/Lot Code

Each
1+
$42.830
10+
$35.630
25+
$34.460
50+
$34.450
100+
$31.840
More Pricing...
Min: 1 / Mult: 1
RX Family RX600 Series RX63N Group Microcontrollers
RX
32bit
32 bit
100MHz
1MB
144Pins
LQFP
111I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
256KB
21Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
68AK9710

RoHS

Date/Lot Code

Each
1+
$26.080
10+
$24.380
25+
$23.690
80+
$21.380
120+
$20.130
More Pricing...
Min: 1 / Mult: 1
RX Family RX600 Series RX631 Group Microcontrollers
RX
32bit
32 bit
100MHz
2MB
144Pins
LQFP
111I/O's
CAN, I2C, SCI, SPI, USB
128KB
21Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
68AK9698

RoHS

Date/Lot Code

Each
1+
$37.280
5+
$33.240
10+
$29.180
25+
$27.860
80+
$26.390
More Pricing...
Min: 1 / Mult: 1
RX Family RX600 Series RX63N Group Microcontrollers
RX
32bit
32 bit
100MHz
2MB
176Pins
LQFP
133I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
128KB
21Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
68AK9851

RoHS

Date/Lot Code

Each
1+
$25.590
10+
$21.630
25+
$21.620
50+
$21.240
100+
$20.870
More Pricing...
Min: 1 / Mult: 1
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32bit
32 bit
120MHz
1MB
64Pins
LQFP
49I/O's
CAN, Ethernet, I2C, LIN, UART
128KB
21Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
68AK9704

RoHS

Date/Lot Code

Each
1+
$17.750
10+
$16.320
25+
$15.640
80+
$14.710
120+
$13.820
More Pricing...
Min: 1 / Mult: 1
RX Family RX600 Series RX630 Group Microcontrollers
RX
32bit
32 bit
100MHz
768KB
144Pins
LQFP
117I/O's
CAN, I2C, SCI, SPI, USB
96KB
21Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
68AK9711

RoHS

Date/Lot Code

Each
1+
$13.720
Min: 1 / Mult: 1
RX Family RX600 Series RX631 Group Microcontrollers
RX
32bit
32 bit
100MHz
256KB
176Pins
LQFP
133I/O's
CAN, I2C, SCI, SPI, USB
128KB
21Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
68AK9705

RoHS

Date/Lot Code

Each
1+
$26.190
10+
$22.770
25+
$21.990
50+
$21.990
100+
$21.980
More Pricing...
Min: 1 / Mult: 1
RX Family RX600 Series RX630 Group Microcontrollers
RX
32bit
32 bit
100MHz
1.5MB
144Pins
LQFP
117I/O's
CAN, I2C, SCI, SPI, USB
128KB
21Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
68AK9697

RoHS

Date/Lot Code

Each
1+
$25.250
5+
$23.950
10+
$22.650
25+
$21.310
50+
$19.880
More Pricing...
Min: 1 / Mult: 1
RX Family RX600 Series RX63N Group Microcontrollers
RX
32bit
32 bit
100MHz
1.5MB
176Pins
LQFP
133I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
128KB
21Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
68AK9707

RoHS

Date/Lot Code

Each
1+
$30.490
10+
$25.800
25+
$24.750
50+
$24.720
100+
$21.800
More Pricing...
Min: 1 / Mult: 1
RX Family RX600 Series RX630 Group Microcontrollers
RX
32bit
32 bit
100MHz
2MB
145Pins
TFLGA
117I/O's
CAN, I2C, SCI, SPI, USB
128KB
21Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON