32-bit Microcontrollers:

5 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89T6746

RoHS

Each
250+
$12.430
900+
$12.280
Min: 450 / Mult: 450
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6742

RoHS

Each
1+
$12.820
Min: 450 / Mult: 450
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
128KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
12KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6748

RoHS

Each
1+
$13.200
Min: 450 / Mult: 450
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
AEC-Q100
89T6184

RoHS

Each
1+
$16.030
Min: 480 / Mult: 480
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
512KB
80Pins
LQFP
56I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Segment LCD Controller
33Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
-
-
05W8041

RoHS

Each
1+
$11.620
Min: 480 / Mult: 480
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
72MHz
72MHz
256KB
80Pins
LQFP
56I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
Segment LCD Controller
33Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
-
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON