32-bit Microcontrollers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AC2783

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
$35.730
Min: 1 / Mult: 1
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
180MHz
180MHz
4MB
144Pins
TQFP
122I/O's
TQFP
SPI
SPI
512KB
49Channels
10Bit, 12Bit
3V
5.5V
SPC5
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
84AC2782

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
$30.190
Min: 1 / Mult: 1
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
180MHz
180MHz
4MB
64Pins
TQFP
42I/O's
TQFP
SPI
SPI
512KB
18Channels
10Bit, 12Bit
3V
5.5V
SPC5
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON