32-bit Microcontrollers:
380 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.590 10+ $16.280 25+ $15.210 50+ $14.610 100+ $14.030 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $34.870 5+ $31.460 10+ $28.050 25+ $26.340 50+ $25.410 More Pricing... | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | - | 32 bit | - | - | 80MHz | - | 512KB | 144Pins | LQFP | 96I/O's | - | CAN, ENET, I2C, QSPI, UART, USB | - | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | - | - | - | |||||
1+ $21.690 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AVR | -40°C | ATmega32 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $15.670 | Min: 1 / Mult: 1 | RX Family RX600 Series RX62N Group Microcontrollers | RX | - | 32 bit | - | - | 100MHz | - | 512KB | 144Pins | LQFP | 105I/O's | - | CAN, I2C, SPI, UART, USB | - | 96KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $15.470 | Min: 1 / Mult: 1 | RX Family RX600 Series RX62N Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 512KB | 144Pins | LQFP | 103I/O's | LQFP | CAN, CSI, Ethernet, I2C, SPI, UART, USB | CAN, CSI, Ethernet, I2C, SPI, UART, USB | 96KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $19.630 10+ $18.740 25+ $17.850 50+ $17.020 120+ $16.180 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $18.520 | Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 1MB | 100Pins | LQFP | 79I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 22Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $37.050 10+ $34.170 25+ $32.500 50+ $30.850 100+ $29.180 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | LQFP | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $37.460 10+ $30.150 25+ $28.350 50+ $27.890 100+ $26.330 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | LQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | - | 50Channels | 12Bit | 3.3V | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $14.270 | Min: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 512KB | 144Pins | LQFP | 105I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 96KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $16.810 10+ $13.460 25+ $11.640 50+ $11.640 180+ $11.620 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 55I/O's | LQFP | CAN, I2C, LIN, SPI, UART | CAN, I2C, LIN, SPI, UART | 16KB | - | 20Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $23.980 5+ $23.310 10+ $22.650 25+ $21.980 50+ $21.280 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $40.050 10+ $32.340 25+ $30.400 50+ $29.350 100+ $28.290 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | LQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 5.5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $23.630 5+ $22.970 10+ $22.310 25+ $21.650 50+ $20.970 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $24.860 5+ $24.160 10+ $23.480 25+ $22.790 50+ $22.080 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 252MHz | 252MHz | 2MB | 144Pins | LQFP | 120I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZEF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $23.270 5+ $22.620 10+ $21.970 25+ $21.310 50+ $20.310 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | LQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
28AH5640 RoHS | TEXAS INSTRUMENTS | Each | 1+ $17.850 10+ $17.050 25+ $16.500 50+ $15.660 100+ $15.090 More Pricing... | Min: 1 / Mult: 1 | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | 32bit | 32 bit | 32bit | - | 60MHz | 60MHz | 128KB | 80Pins | LQFP | 45I/O's | LQFP | ECAN, I2C, SCI, SPI | ECAN, I2C, SCI, SPI | 20KB | - | 16Channels | 12Bit | 2.97V | 3.63V | Piccolo (C2000) | -40°C | TMS320F2803x | 125°C | Surface Mount | - | - | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $34.780 10+ $27.960 25+ $26.250 50+ $25.320 100+ $24.370 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | LQFP | CAN, Ethernet, I2C, SPI | CAN, Ethernet, I2C, SPI | 240KB | - | 50Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $27.460 10+ $25.330 25+ $24.190 50+ $22.910 100+ $21.690 More Pricing... | Min: 1 / Mult: 1 | TriCore Family TC1782 Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 180MHz | 180MHz | 2.5MB | 176Pins | LQFP | 86I/O's | LQFP | CAN | CAN | 176KB | - | 36Channels | 10Bit | 1.235V | 1.365V | - | -40°C | TC17xx | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $54.980 10+ $44.800 25+ $42.260 50+ $42.250 100+ $39.470 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 6MB | 176Pins | LQFP | 127I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | - | 80Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ $33.930 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 144Pins | LQFP | - | LQFP | CAN, SPI, UART | CAN, SPI, UART | 128KB | Automotive | 22Channels | 12Bit | 3V | 3.6V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $14.430 10+ $13.780 25+ $13.350 50+ $13.200 100+ $13.200 | Min: 1 / Mult: 1 | RX Family RX600 Series RX62N Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 512KB | 100Pins | LQFP | 74I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 96KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $23.840 10+ $17.780 25+ $16.990 50+ $16.180 100+ $15.810 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50.33MHz | 50MHz | 256KB | 80Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | - | 24Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $27.290 10+ $23.080 25+ $22.020 50+ $21.440 100+ $20.870 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $17.240 10+ $14.240 25+ $11.620 50+ $11.620 180+ $11.610 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | - | - | - |