32-bit Microcontrollers:
2,872 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.680 10+ $23.930 25+ $23.180 50+ $22.660 100+ $22.160 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $22.270 10+ $17.620 25+ $16.450 50+ $15.810 100+ $15.170 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ $8.500 10+ $8.150 25+ $7.800 50+ $7.450 100+ $7.080 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $37.090 5+ $33.710 10+ $30.350 25+ $28.650 50+ $27.720 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | - | 32 bit | - | - | 80MHz | - | 512KB | 144Pins | LQFP | 96I/O's | - | CAN, ENET, I2C, QSPI, UART, USB | - | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $24.150 10+ $23.050 25+ $21.950 50+ $21.510 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AVR | -40°C | ATmega32 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $60.340 5+ $55.660 10+ $50.950 25+ $48.110 50+ $45.400 More Pricing... | TPS-1 Family Microcontrollers | - | 32bit | 32 bit | - | - | 100MHz | 100MHz | - | 196Pins | FPBGA | 48I/O's | FPBGA | Ethernet, I2C, SPI, UART | Ethernet, I2C, SPI, UART | - | Profinet I/O Devices | - | - | 900mV | 1.1V | TPS-1 | -40°C | - | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $10.190 10+ $7.860 25+ $7.300 50+ $7.000 100+ $6.680 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 512KB | 100Pins | LFQFP | 80I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.330 10+ $6.380 25+ $5.900 50+ $5.650 100+ $5.370 More Pricing... | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | - | 40MHz | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | HVQFN | LIN, UART | LIN, UART | 6KB | Automotive | 5Channels | 10Bit | 5.5V | 28V | - | -40°C | TLE987x | 150°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
STMICROELECTRONICS | Each | 1+ $11.280 10+ $8.730 25+ $8.090 50+ $7.750 100+ $7.380 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | - | 64MHz | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | UFBGA | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 128KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $17.310 | RX Family RX600 Series RX621 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 512KB | 176Pins | LFBGA | 126I/O's | LFBGA | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 96KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $21.230 10+ $16.780 25+ $15.670 50+ $15.070 100+ $14.450 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 100Pins | TQFP | - | TQFP | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | CAN, LIN, SPI | 192KB | - | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $12.530 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 80Pins | LFQFP | 64I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 14Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | ||||||
40AH5456 RoHS | Each | 1+ $67.380 5+ $61.260 10+ $55.150 25+ $50.920 | Delfino (C2000) Family TMS320F2833x Series | C2000 | - | 32 bit | - | - | 150MHz | - | 512KB | 176Pins | HLQFP | 88I/O's | - | CAN, I2C, SPI, UART | - | 68KB | - | 16Channels | 12Bit | 1.805V | 1.995V | Delfino (C2000) | -40°C | TMS320F2833x | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ $10.420 10+ $8.140 25+ $8.120 50+ $7.870 180+ $7.620 | RX Family RX200 Series RX231 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 256KB | 100Pins | LFQFP | 79I/O's | LFQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $20.210 10+ $19.300 25+ $18.390 50+ $17.810 120+ $17.240 More Pricing... | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $24.940 5+ $24.250 10+ $23.550 25+ $22.860 50+ $21.790 More Pricing... | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $18.640 10+ $17.870 25+ $17.090 50+ $16.280 180+ $15.460 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $7.890 10+ $7.660 30+ $7.450 60+ $7.230 105+ $6.880 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $19.030 10+ $18.240 25+ $17.460 50+ $16.640 100+ $15.820 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 121Pins | BGA | 85I/O's | BGA | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $26.820 10+ $21.350 25+ $19.990 50+ $19.240 100+ $18.490 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | CAN, SPI | CAN, SPI | 192KB | - | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $21.190 10+ $16.090 25+ $15.420 50+ $14.640 100+ $13.860 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | - | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $24.260 5+ $23.580 10+ $22.930 25+ $22.260 50+ $21.200 More Pricing... | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32bit | 32 bit | 32bit | - | 252MHz | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $41.160 10+ $33.240 25+ $31.250 50+ $30.170 100+ $29.080 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | LQFP | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $25.070 10+ $19.920 25+ $18.630 50+ $17.940 100+ $17.230 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, SPI | CAN, SPI | 192KB | - | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $22.360 10+ $17.700 25+ $16.550 50+ $15.890 100+ $15.250 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | CAN, LIN, SPI | 192KB | - | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||||