32-bit Microcontrollers:
16 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.380 10+ $19.450 25+ $18.520 50+ $17.660 120+ $16.800 | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | - | 66MHz | - | 512KB | 144Pins | LQFP | 109I/O's | - | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | - | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | |||||
Each | 1+ $20.660 10+ $19.710 25+ $18.770 50+ $18.730 | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 109I/O's | LQFP | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | Each | |||||
Each | 1+ $18.980 10+ $18.130 25+ $17.270 50+ $16.730 120+ $16.170 More Pricing... | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 109I/O's | LQFP | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | Each | |||||
Pricing is unavailable. Please contact customer services. | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 109I/O's | LQFP | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 8Bit, 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | |||||||
100+ $18.370 | Min: 2000 / Mult: 2000 Min: 2000 / Mult: 2000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 144Pins | TFBGA | 109I/O's | TFBGA | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | ||||||
Each | 100+ $13.130 | Min: 120 / Mult: 60 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 144Pins | LQFP | 109I/O's | LQFP | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | |||||
100+ $13.580 | Min: 2000 / Mult: 2000 Min: 2000 / Mult: 2000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 144Pins | TFBGA | 109I/O's | TFBGA | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 8Bit, 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $18.920 | Min: 2000 / Mult: 2000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 144Pins | TFBGA | 109I/O's | TFBGA | Ethernet, I2C, SPI, UART, USART, USB | Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | |||||
Each | 100+ $18.130 | Min: 168 / Mult: 168 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 144Pins | FFBGA | 109I/O's | FFBGA | Ethernet, I2C, SPI, UART, USART, USB | Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | |||||
Each | 100+ $13.330 | Min: 168 / Mult: 168 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 144Pins | FFBGA | 109I/O's | FFBGA | Ethernet, I2C, SPI, UART, USART, USB | Ethernet, I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | |||||
100+ $16.570 | Min: 2000 / Mult: 2000 Min: 2000 / Mult: 2000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 144Pins | TFBGA | 109I/O's | TFBGA | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 8Bit, 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $16.350 | Min: 800 / Mult: 800 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 109I/O's | LQFP | Ethernet, I2C, SPI, UART, USART, USB | Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 8Bit, 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $16.570 | Min: 2000 / Mult: 2000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 144Pins | TFBGA | 109I/O's | TFBGA | Ethernet, I2C, SPI, UART, USART, USB | Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 8Bit, 10Bit | 1.65V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $13.580 | Min: 2000 / Mult: 2000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 144Pins | TFBGA | 109I/O's | TFBGA | Ethernet, I2C, SPI, UART, USART, USB | Ethernet, I2C, SPI, UART, USART, USB | 32KB | 8Channels | 8Bit, 10Bit | 1.65V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | |||||
Each | 100+ $16.350 | Min: 168 / Mult: 168 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 144Pins | FFBGA | 109I/O's | FFBGA | Ethernet, I2C, SPI, UART, USART, USB | Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $13.330 | Min: 800 / Mult: 800 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 144Pins | LQFP | 109I/O's | LQFP | Ethernet, I2C, SPI, UART, USART, USB | Ethernet, I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - |