32-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.220 | Min: 1 / Mult: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 1MB | 144Pins | LFQFP | 122I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 96KB | 16Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | |||||
83AK1048 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $31.840 10+ $30.450 25+ $28.930 50+ $27.670 100+ $26.470 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | - | 32 bit | - | 180MHz | - | 4MB | 144Pins | TQFP-EP | 122I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $51.360 10+ $44.690 25+ $42.450 50+ $37.060 100+ $34.560 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 176Pins | LQFP | 122I/O's | LQFP | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 56Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $35.730 | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 180MHz | 180MHz | 4MB | 144Pins | TQFP | 122I/O's | TQFP | SPI | SPI | 512KB | 49Channels | 10Bit, 12Bit | 3V | 5.5V | SPC5 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 |