32-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $141.280 5+ $129.860 10+ $118.430 25+ $112.680 50+ $111.070 More Pricing... | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 132MHz | 132MHz | 3MB | 416Pins | TEPBGA | 256I/O's | TEPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 128KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 100+ $105.030 | Min: 200 / Mult: 200 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 132MHz | 132MHz | 3MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 128KB | Powertrain and Transmission | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 100+ $92.090 | Min: 200 / Mult: 200 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 132MHz | 132MHz | 2MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | |||||
01M6031 | Each | 25+ $392.730 | Min: 200 / Mult: 200 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 132MHz | 132MHz | 2MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | Powertrain and Transmission | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -55°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 |