32-bit Microcontrollers:
114 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.090 10+ $15.880 25+ $14.820 50+ $14.240 100+ $13.670 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | 50MHz | 128KB | 64Pins | QFP | 51I/O's | QFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | |||||
Each | 1+ $27.290 10+ $23.080 25+ $22.020 50+ $21.440 100+ $20.870 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | |||||
Each | 1+ $8.680 10+ $8.300 25+ $7.930 50+ $7.570 100+ $7.200 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 1+ $10.550 10+ $10.120 25+ $9.680 50+ $9.220 100+ $8.760 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 1+ $11.140 10+ $10.680 25+ $10.220 50+ $9.750 100+ $9.280 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 1+ $18.630 10+ $17.870 25+ $17.090 50+ $16.280 100+ $15.460 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 51I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | AEC-Q100 | |||||
65AH9207 RoHS | MICROCHIP | Each | 1+ $17.350 10+ $16.640 25+ $15.920 50+ $15.170 100+ $14.400 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | AEC-Q100 | |||
85AK4682 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $12.290 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | - | - | 80MHz | - | 512KB | 64Pins | TQFP | 51I/O's | - | Ethernet, I2C, SPI, UART, USB | - | 64KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||
Each | 100+ $14.330 | Min: 160 / Mult: 160 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | TQFP | Ethernet, I2C, SPI, UART, USB | Ethernet, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $14.210 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | TQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 500+ $12.240 | Min: 800 / Mult: 800 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 64KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51JM | 105°C | Surface Mount | - | |||||
Each | 25+ $16.500 100+ $15.040 | Min: 80 / Mult: 40 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | VFQFN | 51I/O's | VFQFN | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.790 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | |||||
Each | 25+ $14.080 100+ $12.830 | Min: 80 / Mult: 40 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | VFQFN | 51I/O's | VFQFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $12.570 | Min: 4000 / Mult: 4000 | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.050 | Min: 1500 / Mult: 1500 | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 48MHz | 48MHz | 64KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | - | |||||
Each | 100+ $9.160 | Min: 260 / Mult: 260 | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 64KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | - | |||||
Each | 100+ $7.380 | Min: 160 / Mult: 160 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 64KB | 64Pins | TQFP | 51I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $8.150 | Min: 3300 / Mult: 3300 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 128KB | 64Pins | VFQFN | 51I/O's | VFQFN | Ethernet, I2C, SPI, UART, USB | Ethernet, I2C, SPI, UART, USB | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $12.110 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.950 | Min: 3300 / Mult: 3300 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 64KB | 64Pins | VFQFN | 51I/O's | VFQFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 100+ $10.860 | Min: 160 / Mult: 160 | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $9.390 | Min: 1500 / Mult: 1500 | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 64KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | - | 8Channels | 12Bit | 1.62V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | - | |||||
Each | 100+ $8.680 | Min: 160 / Mult: 160 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $12.330 | Min: 3300 / Mult: 3300 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | VFQFN | 51I/O's | VFQFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - |