32-bit Microcontrollers:
25 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.300 10+ $4.090 25+ $3.880 50+ $3.720 100+ $3.550 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each | 1+ $5.200 10+ $4.310 25+ $4.120 50+ $3.990 100+ $3.940 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 32MHz | 32MHz | 128KB | 64Pins | LFQFP | 52I/O's | LFQFP | I2C, SCI, SPI | I2C, SCI, SPI | 16KB | - | 14Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | |||||
1+ $6.200 10+ $5.930 25+ $5.660 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | - | 48MHz | - | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | - | 20Channels | 12Bit | 1.62V | 3.63V | SAM 32 | -40°C | SAM D | 85°C | Surface Mount | ||||||
Each | 1+ $8.300 10+ $6.860 25+ $6.690 50+ $6.580 100+ $6.470 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 512KB | 64Pins | LFQFP | 52I/O's | - | I2C, SCI, SPI | - | 48KB | - | 14Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | |||||
Each | 1+ $9.790 10+ $7.980 25+ $7.680 50+ $7.370 100+ $7.070 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 512KB | 64Pins | LQFP | 52I/O's | - | I2C, SCI, SPI | - | 48KB | - | 14Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | |||||
Each | 1+ $9.720 10+ $8.500 25+ $8.070 50+ $8.050 100+ $7.860 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 160MHz | - | 256KB | 80Pins | LFQFP | 52I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | - | 19Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 100+ $3.840 | Min: 240 / Mult: 40 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 64Pins | QFN | 52I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 32KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ $3.670 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 32KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each | 1+ $12.610 | Min: 480 / Mult: 480 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 256KB | 80Pins | LQFP | 52I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | USB and Segment LCD Controller | 29Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | |||||
Each | 1+ $15.850 | Min: 480 / Mult: 480 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 512KB | 80Pins | LQFP | 52I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | USB and Segment LCD Controller | 29Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | |||||
Each | 1+ $11.180 | Min: 480 / Mult: 480 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 128KB | 80Pins | LQFP | 52I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 29Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | |||||
Each | 100+ $3.440 | Min: 280 / Mult: 40 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 128KB | 64Pins | QFN | 52I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ $3.620 | Min: 3300 / Mult: 3300 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 64Pins | QFN | 52I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 32KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each | 100+ $3.270 | Min: 320 / Mult: 40 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 64KB | 64Pins | QFN | 52I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each | 100+ $3.340 | Min: 320 / Mult: 160 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 64KB | 64Pins | TQFP | 52I/O's | TQFP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ $3.520 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | TQFP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ $3.310 | Min: 3300 / Mult: 3300 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 64KB | 64Pins | QFN | 52I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each | 100+ $3.480 | Min: 320 / Mult: 160 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | TQFP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ $3.350 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 64KB | 64Pins | TQFP | 52I/O's | TQFP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ $3.450 | Min: 3300 / Mult: 3300 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 128KB | 64Pins | QFN | 52I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each | 100+ $3.590 | Min: 280 / Mult: 40 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 64Pins | QFN | 52I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 32KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each | 100+ $3.720 | Min: 320 / Mult: 160 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | TQFP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | |||||
Each | 100+ $3.660 | Min: 280 / Mult: 40 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 128KB | 64Pins | QFN | 52I/O's | QFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | |||||
Each | 100+ $3.880 | Min: 320 / Mult: 160 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 32KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | |||||
Each | 1+ $14.280 10+ $11.790 25+ $11.170 50+ $10.900 100+ $10.650 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 160MHz | - | 512KB | 80Pins | LFQFP | 52I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | - | 19Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount |