32-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.590 10+ $16.280 25+ $15.210 50+ $14.610 100+ $14.030 More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | |||||
Each | 100+ $15.100 | Min: 450 / Mult: 450 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51JM | 105°C | Surface Mount | |||||
Each | 1+ $11.040 | Min: 450 / Mult: 450 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | 66I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 38Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | |||||
Each | 1+ $12.770 | Min: 450 / Mult: 450 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | 66I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | USB and Segment LCD Controller | 38Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount |