32-bit Microcontrollers:
18 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $35.590 | Min: 1 / Mult: 1 | H8 Family H8/300H Series H8/3052B Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 512KB | 100Pins | QFP | 70I/O's | QFP | SCI | SCI | 8KB | - | 8Channels | 10Bit | 4.5V | 5.5V | H8 | -20°C | H8/300H | 75°C | Surface Mount | |||||
Each | 100+ $12.220 | Min: 260 / Mult: 260 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 84MHz | 84MHz | 128KB | 100Pins | VFBGA | 70I/O's | VFBGA | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.880 10+ $12.650 25+ $11.900 50+ $11.420 100+ $10.930 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C63x7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | - | 150MHz | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | WLCSP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART, USB | 288KB | Bluetooth | 16Channels | 12Bit | 1.7V | 3.6V | PSoC 6 | -40°C | CY8C63x7 | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $11.690 | Min: 4000 / Mult: 4000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 84MHz | 84MHz | 64KB | 100Pins | VFBGA | 70I/O's | VFBGA | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | |||||
Each | 100+ $13.280 | Min: 260 / Mult: 260 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 84MHz | 84MHz | 128KB | 100Pins | VFBGA | 70I/O's | VFBGA | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $12.440 | Min: 4000 / Mult: 4000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 84MHz | 84MHz | 128KB | 100Pins | VFBGA | 70I/O's | VFBGA | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | |||||
Each | 100+ $13.280 | Min: 260 / Mult: 260 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 84MHz | 84MHz | 64KB | 100Pins | VFBGA | 70I/O's | VFBGA | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | |||||
Each | 100+ $15.020 | Min: 260 / Mult: 260 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 84MHz | 84MHz | 256KB | 100Pins | VFBGA | 70I/O's | VFBGA | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | |||||
Each | 100+ $13.280 | Min: 260 / Mult: 260 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 84MHz | 84MHz | 64KB | 100Pins | VFBGA | 70I/O's | VFBGA | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ $14.680 | Min: 4000 / Mult: 4000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 84MHz | 84MHz | 256KB | 100Pins | VFBGA | 70I/O's | VFBGA | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $12.010 | Min: 4000 / Mult: 4000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 84MHz | 84MHz | 128KB | 100Pins | VFBGA | 70I/O's | VFBGA | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $12.100 | Min: 4000 / Mult: 4000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 84MHz | 84MHz | 64KB | 100Pins | VFBGA | 70I/O's | VFBGA | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | |||||
Each | 100+ $14.430 | Min: 260 / Mult: 260 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 84MHz | 84MHz | 256KB | 100Pins | VFBGA | 70I/O's | VFBGA | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | |||||
Each | 250+ $15.020 900+ $14.560 | Min: 450 / Mult: 450 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 80Pins | LQFP | 70I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | - | 24Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51AC | 85°C | Surface Mount | |||||
Each | 1+ $9.880 | Min: 1740 / Mult: 1740 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 64KB | 121Pins | MAPBGA | 70I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 16KB | USB Microcontroller | 39Channels | 16Bit | 1.71V | 3.6V | Kinetis | -40°C | K Series | 105°C | Surface Mount | |||||
Each | 1+ $11.430 | Min: 450 / Mult: 450 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | 70I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | Segment LCD Controller | 42Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $15.240 | Min: 4000 / Mult: 4000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 84MHz | 84MHz | 256KB | 100Pins | VFBGA | 70I/O's | VFBGA | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | |||||
Each | 1+ $13.070 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51CN Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 70I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 24KB | - | 12Channels | 12Bit | 1.8V | 3.6V | ColdFire V1 | -40°C | MCF51CN | 85°C | Surface Mount |