32-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.960 10+ $29.780 25+ $28.900 50+ $28.030 180+ $27.150 More Pricing... | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32bit | 32 bit | 240MHz | 4MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, LIN, UART | 512KB | 32Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | |||||
68AK9854 RoHS | Each | 1+ $33.270 10+ $28.300 25+ $27.070 50+ $26.390 100+ $25.710 More Pricing... | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers | G3KH | - | - | 240MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, I2C, LIN, SPI, UART | 256KB | 32Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount |