32-bit Microcontrollers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $12.110 | Min: 119 / Mult: 119 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 128GB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $11.010 | Min: 119 / Mult: 119 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 128GB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ $12.850 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 128GB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $12.040 | Min: 119 / Mult: 119 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 77I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | |||||
Each | 100+ $11.640 | Min: 119 / Mult: 119 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 128GB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | |||||
Each | 100+ $13.650 | Min: 119 / Mult: 119 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 1MB | 100Pins | TQFP | 77I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ $12.170 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 128GB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ $12.440 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 77I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | |||||
Each | 100+ $12.970 | Min: 119 / Mult: 119 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 1MB | 100Pins | TQFP | 77I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $12.810 | Min: 119 / Mult: 119 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 128GB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ $11.830 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 77I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ $11.070 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 128GB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ $11.690 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 128GB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - |