Coldfire V2 Family MCF5225x Series Microcontrollers 32-bit Microcontrollers:
12 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.090 5+ $33.710 10+ $30.350 25+ $28.650 50+ $27.720 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | - | 32 bit | - | 80MHz | - | 512KB | 144Pins | LQFP | 96I/O's | - | CAN, ENET, I2C, QSPI, UART, USB | - | 64KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | ||||||
Each | 250+ $23.050 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | LQFP | 56I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | ||||||
Each | 1+ $31.220 5+ $28.890 10+ $26.540 25+ $25.710 50+ $25.260 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 144Pins | MAPBGA | 96I/O's | MAPBGA | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire V2 | -40°C | MCF5225x | 85°C | Surface Mount | ||||||
Each | 100+ $23.270 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 96I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | ||||||
Each | 1+ $24.010 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 96I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | ||||||
Each | 250+ $25.180 500+ $24.470 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 144Pins | LQFP | 96I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | 0°C | MCF5225x | 70°C | Surface Mount | ||||||
Each | 100+ $21.350 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 100Pins | LQFP | 56I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | ||||||
Each | 1+ $23.800 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | LQFP | 56I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | 0°C | MCF5225x | 70°C | Surface Mount | ||||||
Each | 1+ $21.970 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 100Pins | LQFP | 56I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | ||||||
Each | 1+ $22.740 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 144Pins | LQFP | 96I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | 0°C | MCF5225x | 70°C | Surface Mount | ||||||
Each | 100+ $18.560 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 56I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | 0°C | MCF5225x | 70°C | Surface Mount | ||||||
Each | 1+ $31.720 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 144Pins | MAPBGA | 96I/O's | MAPBGA | I2C, QSPI, UART, USB | I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire V2 | 0°C | MCF5225x | 70°C | Surface Mount | ||||||