New DealsOffersContact UsHelpTrack Ordersen français
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
      NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 32-bit Microcontrollers
                                                                                                  5. MPC5 Family MPC52XX Series Microcontrollers 32-bit Microcontrollers

                                                                                                  MPC5 Family MPC52XX Series Microcontrollers 32-bit Microcontrollers:

                                                                                                  3 Products Found
                                                                                                  Find a huge range of MPC5 Family MPC52XX Series Microcontrollers 32-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: NXP
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  MCU Core Size
                                                                                                  No. of Bits
                                                                                                  Data Bus Width
                                                                                                  Operating Frequency Max
                                                                                                  CPU Speed
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  MCU Case Style
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  MCU Applications
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Qualification
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  SPC5200CVR400B
                                                                                                  NXP SPC5200CVR400B
                                                                                                  01M6479

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. 32 Bit Microcontroller
                                                                                                  2. MPC5 Family MPC52xx Series Microcontrollers
                                                                                                  3. Power Architecture
                                                                                                  4. 32 bit
                                                                                                  Each
                                                                                                  100+
                                                                                                  $60.800
                                                                                                  Total:$12,160.00
                                                                                                  Min: 200 / Mult: 200
                                                                                                  MPC5 Family MPC52xx Series Microcontrollers
                                                                                                  Power Architecture
                                                                                                  -
                                                                                                  32bit
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  400MHz
                                                                                                  400MHz
                                                                                                  272Pins
                                                                                                  BGA
                                                                                                  BGA
                                                                                                  56I/O's
                                                                                                  CAN, I2C, SCI, SPI, USB
                                                                                                  CAN, I2C, SCI, SPI, USB
                                                                                                  16KB
                                                                                                  -
                                                                                                  1.42V
                                                                                                  1.58V
                                                                                                  -
                                                                                                  -40°C
                                                                                                  MPC52xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  MPC5200VR400B
                                                                                                  NXP MPC5200VR400B
                                                                                                  46M3581

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 32BIT
                                                                                                  2. POWER
                                                                                                  3. 400MHz
                                                                                                  4. 16 KB RAM/ Program
                                                                                                  5. 1.42V-1.58Vin
                                                                                                  6. BGA-272
                                                                                                  Each
                                                                                                  25+
                                                                                                  $77.650
                                                                                                  Total:$15,530.00
                                                                                                  Min: 200 / Mult: 200
                                                                                                  MPC5 Family MPC52XX Series Microcontrollers
                                                                                                  Power Architecture
                                                                                                  32bit
                                                                                                  -
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  400MHz
                                                                                                  400MHz
                                                                                                  272Pins
                                                                                                  BGA
                                                                                                  BGA
                                                                                                  56I/O's
                                                                                                  CAN, I2C, SPI, UART
                                                                                                  CAN, I2C, SPI, UART
                                                                                                  16KB
                                                                                                  Automotive
                                                                                                  1.42V
                                                                                                  1.58V
                                                                                                  MPC5
                                                                                                  0°C
                                                                                                  MPC52xx
                                                                                                  70°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  MPC5200CBV400
                                                                                                  NXP MPC5200CBV400
                                                                                                  86H4672

                                                                                                  Data Sheet

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 32BIT
                                                                                                  2. POWER
                                                                                                  3. 400MHz
                                                                                                  4. 16 KB RAM/ Program
                                                                                                  5. 1.42V-1.58Vin
                                                                                                  6. BGA-272
                                                                                                  Each
                                                                                                  100+
                                                                                                  $88.920
                                                                                                  Total:$17,784.00
                                                                                                  Min: 200 / Mult: 200
                                                                                                  MPC5 Family MPC52XX Series Microcontrollers
                                                                                                  Power Architecture
                                                                                                  32bit
                                                                                                  -
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  400MHz
                                                                                                  400MHz
                                                                                                  272Pins
                                                                                                  BGA
                                                                                                  BGA
                                                                                                  56I/O's
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  16KB
                                                                                                  Automotive
                                                                                                  1.42V
                                                                                                  1.58V
                                                                                                  MPC5
                                                                                                  -40°C
                                                                                                  MPC52xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  ComparePrice forQuantity
                                                                                                  1-3 of 3 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.