New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 32-bit Microcontrollers
                                                                                                  Print Page

                                                                                                  TC4D7XP20MF500MCABKXUMA1

                                                                                                  MCU, 32BIT, 500MHZ, BGA-292 ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  INFINEON TC4D7XP20MF500MCABKXUMA1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTC4D7XP20MF500MCABKXUMA1
                                                                                                  Newark Part No.
                                                                                                  Re-Reel47AM9529
                                                                                                  Cut Tape47AM9529
                                                                                                  Product RangeAURIX Family TC4Dx Series Microcontrollers
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 50 week(s)
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$151.69
                                                                                                  10+$127.23
                                                                                                  25+$121.13
                                                                                                  50+$117.76
                                                                                                  100+$114.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTC4D7XP20MF500MCABKXUMA1
                                                                                                  Newark Part No.
                                                                                                  Re-Reel47AM9529
                                                                                                  Cut Tape47AM9529
                                                                                                  Product RangeAURIX Family TC4Dx Series Microcontrollers
                                                                                                  Product RangeAURIX Family TC4Dx Series Microcontrollers
                                                                                                  Device CoreTriCore
                                                                                                  Data Bus Width32 bit
                                                                                                  Operating Frequency Max500MHz
                                                                                                  Program Memory Size20MB
                                                                                                  No. of Pins292Pins
                                                                                                  IC Case / PackageBGA
                                                                                                  No. of I/O's-
                                                                                                  InterfacesCAN, Ethernet, FlexRay, I2C, PCIe, SPI
                                                                                                  RAM Memory Size10.8MB
                                                                                                  ADC Channels8Channels
                                                                                                  ADC Resolution-
                                                                                                  Supply Voltage Min943mV
                                                                                                  Supply Voltage Max1.128V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  IC MountingSurface Mount
                                                                                                  MCU FamilyAURIX
                                                                                                  MCU SeriesTC4Dx
                                                                                                  QualificationAEC-Q100
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  AURIX Family TC4Dx Series Microcontrollers

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  Program Memory Size

                                                                                                  20MB

                                                                                                  IC Case / Package

                                                                                                  BGA

                                                                                                  Interfaces

                                                                                                  CAN, Ethernet, FlexRay, I2C, PCIe, SPI

                                                                                                  ADC Channels

                                                                                                  8Channels

                                                                                                  Supply Voltage Min

                                                                                                  943mV

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MCU Series

                                                                                                  TC4Dx

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Device Core

                                                                                                  TriCore

                                                                                                  Operating Frequency Max

                                                                                                  500MHz

                                                                                                  No. of Pins

                                                                                                  292Pins

                                                                                                  No. of I/O's

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  10.8MB

                                                                                                  ADC Resolution

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  1.128V

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  MCU Family

                                                                                                  AURIX

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.