No results found
We couldn't find any product matching with your search wind-turbine-design-applications. Here are some suggestions based on your search.
6 Product Results Found for "wind-turbine-design-applications"
Find a huge range of 32-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89T6765 RoHS | Each | 25+ $107.030 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 264MHz | 264MHz | 4MB | 516Pins | PBGA | - | PBGA | CAN, SCI, SPI | 256KB | CAN, SCI, SPI | 64Channels | Powertrain and Transmission | 12Bit | 4.5V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
89T6764 RoHS | Each | 25+ $90.150 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 264MHz | 264MHz | 256KB | 416Pins | PBGA | - | PBGA | CAN, SCI, SPI | 256KB | CAN, SCI, SPI | 64Channels | Powertrain and Transmission | 12Bit | 4.5V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
89T6758 RoHS | Each | 1+ $64.000 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 116MHz | 116MHz | 2MB | 200Pins | MAPBGA | - | MAPBGA | CAN, I2C, SCI, SPI | 592KB | CAN, I2C, SCI, SPI | 36Channels | Gateway | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
94T6776 RoHS | Each | 250+ $17.430 600+ $17.430 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 512KB | 144Pins | LQFP | 108I/O's | LQFP | CAN, SCI, SPI | 40KB | CAN, SCI, SPI | 15Channels | Automotive | 10Bit | 3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
89T6741 RoHS | Each | 1+ $12.370 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 128KB | 64Pins | LQFP | 45I/O's | LQFP | CAN, SCI, SPI | 12KB | CAN, SCI, SPI | 16Channels | Automotive | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
89T6742 RoHS | Each | 1+ $13.210 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 128KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | 12KB | CAN, SCI, SPI | 33Channels | Automotive | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||