8-bit Microcontrollers:
7,384 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.720 10+ $3.720 25+ $3.720 50+ $3.720 100+ $3.720 More Pricing... | Min: 1 / Mult: 1 | - | - | PSoC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | - | - | - | 24MHz | - | 4KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | - | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C24x23A | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.946 10+ $0.904 25+ $0.862 50+ $0.834 114+ $0.807 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny414 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 4KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 256Byte | 10Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny414 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.848 10+ $0.814 25+ $0.779 50+ $0.737 192+ $0.695 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 9Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.090 10+ $1.030 25+ $0.973 50+ $0.946 100+ $0.918 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | - | - | - | 32MHz | - | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART | EUSART | 128Byte | 4Channels | 10Bit | - | - | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $8.250 10+ $7.910 25+ $7.570 80+ $7.330 120+ $7.080 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 64Pins | QFN | QFN | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F67xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.990 10+ $1.910 25+ $1.810 50+ $1.730 100+ $1.640 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega1608 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 16KB | 32Pins | TQFP | TQFP | 27I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATmega1608 | 125°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $3.120 10+ $2.310 148+ $1.920 518+ $1.760 1036+ $1.710 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 5Channels | 10Bit | - | - | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||
Each | 1+ $4.380 10+ $4.200 25+ $4.020 90+ $3.840 135+ $3.660 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F178x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 44Pins | QFN | QFN | 36I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 2KB | 15Channels | 12Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.130 10+ $6.840 25+ $6.550 50+ $6.250 100+ $5.930 | Min: 1 / Mult: 1 | - | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | - | - | - | 32MHz | - | 64KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 12Channels | 12Bit | - | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.510 10+ $2.410 25+ $2.300 50+ $2.200 100+ $2.090 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega88 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATmega88 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $13.960 10+ $13.380 25+ $12.790 50+ $12.210 180+ $11.610 | Min: 1 / Mult: 1 | - | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | - | - | - | 32MHz | - | 192KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | - | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.660 10+ $1.590 25+ $1.520 50+ $1.480 114+ $1.420 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF183xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.695 10+ $0.668 25+ $0.640 50+ $0.622 100+ $0.602 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 8Pins | DFN-EP | DFN-EP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.904 | Min: 4000 / Mult: 4000 | - | - | AVR ATtiny Family ATtiny102 Series Microcontrollers | - | AVR | - | - | - | 12MHz | - | 1KB | 8Pins | - | SOIC | 6I/O's | USART | - | 32Byte | 5Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny102 | 125°C | Surface Mount | - | - | - | |||||
40AJ6228 RoHS | 1+ $2.730 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 128KB | 48Pins | VQFN-EP | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | - | - | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.690 10+ $2.580 44+ $2.450 66+ $2.340 110+ $2.230 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 17Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.700 10+ $1.630 25+ $1.550 76+ $1.480 114+ $1.410 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny1626 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 16KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, USART | - | 2KB | 15Channels | 12Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny1626 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.230 10+ $1.180 25+ $1.130 94+ $1.070 141+ $1.020 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 10+ $0.793 25+ $0.713 50+ $0.670 100+ $0.626 More Pricing... | Min: 1 / Mult: 1 | - | - | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | 20MHz | RL78 | - | - | - | 20MHz | 8bit | 4KB | 10Pins | LSSOP | LSSOP | 8I/O's | I2C, UART | I2C, UART | 512Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | RL78 | -40°C | RL78/G1x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.420 10+ $6.420 25+ $6.420 50+ $6.420 100+ $6.420 | Min: 1 / Mult: 1 | - | ATmega | AVR ATmega Family ATmega324 Series Microcontrollers | 10MHz | AVR | - | - | - | 10MHz | - | 32KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega324 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.490 10+ $1.490 25+ $1.490 84+ $1.490 126+ $1.490 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 18Pins | SOIC | SOIC | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.500 | Min: 1 / Mult: 1 | - | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | - | - | 20MHz | - | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 125°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $27.680 5+ $25.430 10+ $23.180 25+ $21.030 50+ $20.440 More Pricing... | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F34x Series Microcontrollers | - | 8051 | - | - | 8bit | 48MHz | - | 64KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 20Channels | 10Bit | - | USB Microcontroller | 2.7V | 5.25V | C8051 | -40°C | C8051F34x | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.737 | Min: 1 / Mult: 1 | - | PIC10F2xx | PIC10 Family PIC10F20x Series Microcontrollers | 4MHz | PIC10 | - | - | - | 4MHz | - | 768Byte | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 24Byte | - | - | - | - | 2V | 5.5V | PIC10 | -40°C | PIC10F20x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.940 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12C5xx Series Microcontrollers | 4MHz | PIC12 | - | - | - | 4MHz | - | 768Byte | 8Pins | DIP | DIP | 6I/O's | - | - | 25Byte | - | - | - | - | 3V | 5.5V | PIC12 | 0°C | PIC12C5xx | 70°C | Through Hole | - | - | - |