8-bit Microcontrollers:
7,384 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.320 10+ $1.270 25+ $1.210 50+ $1.180 114+ $1.140 More Pricing... | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny44 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 4KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USI | I2C, SPI, USI | 256Byte | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny44 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.130 10+ $4.920 25+ $4.720 50+ $4.490 100+ $4.270 | Min: 1 / Mult: 1 | - | - | AT90 Family AT90PWM Series Microcontrollers | 16MHz | AVR | - | - | - | 16MHz | - | 8KB | 32Pins | QFN | QFN | 27I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 512Byte | 11Channels | 10Bit | - | - | 2.7V | 5.5V | 8051 | -40°C | AT90PWM | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.470 10+ $3.730 25+ $3.470 50+ $3.280 100+ $3.100 More Pricing... | Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | - | - | - | 48MHz | - | 32KB | 32Pins | QFP | QFP | 25I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 20Channels | 10Bit | - | - | 2.65V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | - | |||||
1+ $2.730 10+ $2.670 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | ||||||
1+ $1.980 10+ $1.910 25+ $1.820 50+ $1.770 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny45 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 4KB | 8Pins | WSOIC | WSOIC | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny45 | 85°C | Surface Mount | - | - | - | ||||||
1+ $1.140 10+ $1.100 25+ $1.060 50+ $1.000 100+ $0.954 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny814 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 512Byte | 10Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny81 | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $5.930 10+ $5.690 25+ $5.440 50+ $5.190 100+ $4.940 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.56KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.980 10+ $1.890 25+ $1.800 76+ $1.740 114+ $1.700 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.020 10+ $4.040 25+ $3.780 50+ $3.650 100+ $3.520 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 32KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | - | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
1+ $9.540 10+ $9.150 25+ $8.760 50+ $8.360 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | AVR ATxmega Family ATxmega B Series Microcontrollers | 32MHz | AVR | - | - | - | 32MHz | - | 128KB | 100Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | - | - | 1.6V | 3.6V | AVR | -40°C | ATxmega128 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $2.080 10+ $2.060 25+ $1.950 50+ $1.870 180+ $1.770 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, USI | I2C, SPI, USI | 512Byte | 4Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.260 10+ $3.130 25+ $2.990 94+ $2.850 141+ $2.710 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 85°C | Surface Mount | - | - | - | |||||
1+ $2.690 10+ $2.580 25+ $2.450 50+ $2.390 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | AVR ATmega Family ATmega4809 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 48KB | 48Pins | QFN | QFN | 41I/O's | I2C, SPI, USART | - | 6KB | 16Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATmega4809 | 125°C | Surface Mount | - | - | - | ||||||
1+ $2.080 10+ $1.990 25+ $1.960 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny88 Series Microcontrollers | 12MHz | AVR | - | - | - | 12MHz | - | 8KB | 32Pins | TQFP | TQFP | 28I/O's | I2C, SPI | I2C, SPI | 512Byte | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny88 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $14.330 10+ $13.930 25+ $13.540 54+ $13.140 108+ $12.530 More Pricing... | Min: 1 / Mult: 1 | - | - | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | - | - | - | 40MHz | - | 32KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 1KB | 8Channels | 10Bit | - | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.980 10+ $0.980 25+ $0.980 50+ $0.939 100+ $0.890 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | - | - | 32MHz | - | 3.5KB | 8Pins | NSOIC | NSOIC | 6I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 256Byte | 5Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.770 10+ $2.660 25+ $2.550 50+ $2.420 100+ $2.310 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega48 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 4KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, USART | - | 512Byte | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega48 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.580 10+ $2.560 25+ $2.440 50+ $2.410 182+ $2.370 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 20Pins | QFN | QFN | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $6.290 10+ $5.090 25+ $4.800 50+ $4.790 100+ $4.770 More Pricing... | Min: 1 / Mult: 1 | - | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | - | - | 24MHz | - | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 7Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.650 10+ $2.900 100+ $2.510 500+ $2.350 1000+ $2.300 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
1+ $4.620 10+ $4.420 25+ $4.220 50+ $4.040 100+ $3.880 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3096Byte | 13Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F4xK20 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.620 10+ $1.550 25+ $1.460 50+ $1.410 182+ $1.340 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 20Pins | UQFN | UQFN | 18I/O's | I2C, SPI, USART | - | 512Byte | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.270 10+ $2.170 25+ $2.080 50+ $1.980 182+ $1.880 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F184xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 20Pins | UQFN | UQFN | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 17Channels | 12Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.080 10+ $1.080 25+ $1.080 50+ $1.080 192+ $1.080 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18Cxx Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.460 10+ $1.410 25+ $1.350 76+ $1.310 114+ $1.270 More Pricing... | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny806 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny806 | 125°C | Surface Mount | - | - | - |