8-bit Microcontrollers:
7,384 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.030 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF151x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | SOIC | SOIC | 25I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.080 10+ $1.080 25+ $1.080 50+ $1.080 192+ $1.080 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18Cxx Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $8.210 10+ $7.970 30+ $7.750 50+ $7.510 100+ $6.800 | Min: 1 / Mult: 1 | - | - | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | - | - | - | 20MHz | - | 64KB | 40Pins | DIP | DIP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.25KB | 8Channels | 10Bit | - | - | 2.4V | 5.5V | AVR | -40°C | AT89LP51xD2 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $4.170 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 18Pins | SOIC | SOIC | 16I/O's | USART | USART | 224Byte | - | - | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16F6xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.230 10+ $1.210 25+ $1.110 50+ $1.060 100+ $1.020 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF183xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF183xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.080 10+ $1.980 25+ $1.880 50+ $1.800 100+ $1.710 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ10 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 3.5KB | 35Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F4xQ10 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.570 10+ $1.570 25+ $1.570 50+ $1.570 134+ $1.550 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.620 10+ $1.550 25+ $1.460 50+ $1.410 100+ $1.340 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny817 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 24Pins | VQFN | VQFN | 22I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny817 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.970 10+ $3.310 25+ $3.080 50+ $2.920 100+ $2.770 More Pricing... | Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | - | - | - | 72MHz | - | 64KB | 32Pins | QFP | QFP | 28I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | - | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.000 10+ $0.994 25+ $0.991 50+ $0.990 100+ $0.987 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny816 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 20Pins | VQFN-EP | VQFN-EP | 18I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny816 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.210 10+ $2.210 25+ $2.210 50+ $2.210 100+ $2.210 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.370 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 20Pins | SSOP | SSOP | 16I/O's | USART | USART | 224Byte | - | - | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16F6xx | 125°C | Surface Mount | - | - | - | |||||
1+ $1.050 10+ $1.000 25+ $0.960 50+ $0.911 100+ $0.900 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny416 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 4KB | 20Pins | VQFN | VQFN | 18I/O's | I2C, SPI, USART | - | 256Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny416 | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.400 10+ $1.400 25+ $1.400 50+ $1.400 134+ $1.380 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F1xQ41 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 17Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.600 10+ $2.410 25+ $2.250 50+ $2.250 100+ $2.190 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega4809 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 48KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 6KB | 16Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATmega4809 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.460 10+ $1.410 25+ $1.350 76+ $1.310 114+ $1.270 More Pricing... | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny806 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny806 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.840 10+ $4.650 30+ $4.440 60+ $4.240 105+ $4.040 | Min: 1 / Mult: 1 | - | - | AVR-DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 128KB | 28Pins | SPDIP | SPDIP | 22I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 9Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DB | -40°C | AVR128DB | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $3.840 10+ $3.690 30+ $3.520 60+ $3.350 105+ $3.190 | Min: 1 / Mult: 1 | - | - | AVR-DB Family AVR32DB Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 32KB | 28Pins | SPDIP | SPDIP | 21I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DB | -40°C | AVR32DB | 85°C | Through Hole | - | - | - | |||||
53AJ1409 RoHS | Each | 1+ $2.830 10+ $2.710 25+ $2.590 50+ $2.480 100+ $2.350 | Min: 1 / Mult: 1 | - | - | AVR-DB Family AVR64DB Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 8KB | 18Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DB | -40°C | AVR64DB | 85°C | Surface Mount | - | - | - | ||||
SILICON LABS | Each | 1+ $8.820 | Min: 1 / Mult: 1 | - | - | Si106x Family Microcontrollers | 25MHz | 8051 | - | - | 8bit | 25MHz | - | 32KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 10Bit | - | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | - | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $1.960 10+ $1.880 44+ $1.800 66+ $1.710 110+ $1.630 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 20Pins | DIP | DIP | 17I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Through Hole | - | - | - | |||||
SILICON LABS | Each | 1+ $9.760 10+ $9.180 25+ $8.680 | Min: 1 / Mult: 1 | - | - | Si106x Family Microcontrollers | 25MHz | 8051 | - | - | 8bit | 25MHz | - | 32KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 10Bit | - | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | - | 85°C | Surface Mount | - | - | - | ||||
83T7225 RoHS | Each | 1+ $3.410 10+ $3.370 44+ $2.850 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||
Each | 1+ $6.760 10+ $6.480 30+ $6.190 50+ $5.900 100+ $5.610 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 40Pins | DIP | DIP | 35I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $5.150 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF6xx Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 3.5KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 224Byte | - | - | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | - | - | - |