8-bit Microcontrollers:
7,384 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.860 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 28Pins | SOIC | WSOIC | 25I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 1.5KB | 8Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F2x80 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.580 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 1.75KB | 14Pins | DIP | DIP | 12I/O's | - | - | 64Byte | - | - | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.460 10+ $2.370 25+ $2.260 76+ $2.190 114+ $2.130 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F170x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.260 10+ $2.170 25+ $2.080 50+ $1.980 182+ $1.880 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 16Pins | QFN | QFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.950 10+ $4.740 25+ $4.540 50+ $4.330 146+ $4.100 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK50 Series Microcontrollers | - | PIC18 | - | - | - | 48MHz | - | 32KB | 40Pins | UQFN | UQFN | 36I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.470 10+ $3.330 25+ $3.170 50+ $3.020 122+ $2.870 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F178x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 28Pins | QFN | QFN | 25I/O's | I2C, SPI, USART | - | 512Byte | 11Channels | 12Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.420 10+ $1.410 25+ $1.320 50+ $1.260 192+ $1.210 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F150x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $3.920 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 18Pins | SOIC | SOIC | 16I/O's | USART | USART | 224Byte | - | - | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $15.820 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F468x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 80KB | 40Pins | DIP | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $5.510 10+ $5.480 25+ $5.470 54+ $5.440 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18Fxx21 Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 8KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F23xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.880 10+ $2.770 25+ $2.660 50+ $2.530 100+ $2.390 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 18Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.700 10+ $1.620 25+ $1.530 50+ $1.490 114+ $1.450 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF170x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $12.070 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LF45x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 40Pins | DIP | DIP | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | - | - | 2.5V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $4.540 10+ $4.350 25+ $4.160 50+ $3.950 100+ $3.740 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF194x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.660 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.040 10+ $4.010 30+ $3.980 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 14Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $10.470 10+ $10.320 30+ $10.320 60+ $10.300 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $3.480 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 896Byte | 28Pins | DIP | DIP | 20I/O's | RS232 | - | 24Byte | - | - | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $2.410 10+ $2.310 25+ $2.210 50+ $2.100 134+ $1.990 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 3.5KB | 20Pins | SSOP | SSOP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $8.680 10+ $8.540 30+ $8.460 60+ $8.360 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C5x Series Microcontrollers | 40MHz | PIC16 | - | - | - | 40MHz | - | 3KB | 28Pins | DIP | DIP | 20I/O's | RS232 | - | 72Byte | - | - | - | - | 3V | 6.25V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $1.960 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12C5xx Series Microcontrollers | 4MHz | PIC12 | - | - | - | 4MHz | - | 1.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 41Byte | - | - | - | - | 3V | 5.5V | PIC12 | 0°C | PIC12C5xx | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $20.490 10+ $18.140 25+ $17.750 50+ $17.160 100+ $16.750 More Pricing... | Min: 1 / Mult: 1 | - | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 32KB | 32Pins | LQFP | LQFP | 26I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 2KB | 10Channels | 12Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08DZ | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $9.280 10+ $8.890 25+ $8.500 50+ $8.090 180+ $7.680 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FJ9x Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 100Pins | TQFP | TQFP | 87I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 24Channels | 10Bit, 12Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.650 10+ $7.340 25+ $7.020 50+ $6.700 100+ $6.370 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK90 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K9x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.740 10+ $3.600 30+ $3.470 50+ $3.300 100+ $3.120 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | - | - | - |