8-bit Microcontrollers:
7,384 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.420 10+ $2.330 44+ $2.230 66+ $2.130 110+ $2.020 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F150x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 20Pins | DIP | DIP | 18I/O's | Serial | Serial | 128Byte | 12Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $5.910 10+ $5.880 25+ $5.840 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F1x30 Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 8KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.430 10+ $5.330 25+ $5.230 50+ $5.110 100+ $4.980 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 768Byte | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 25Byte | - | - | - | - | 3V | 6.25V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | - | - | - | |||||
1+ $3.440 10+ $3.300 25+ $3.160 50+ $3.020 100+ $2.900 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | PIC16 Family PIC16LF193x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 8KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $3.130 10+ $3.010 25+ $2.870 50+ $2.740 100+ $2.600 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F191xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.050 10+ $4.910 25+ $4.620 50+ $4.470 100+ $4.310 More Pricing... | Min: 1 / Mult: 1 | - | - | S08 Family S08FL Series Microcontrollers | 20MHz | HCS08 | - | - | - | 20MHz | - | 8KB | 32Pins | LQFP | LQFP | 30I/O's | SCI | SCI | 768Byte | 12Channels | 8Bit | - | - | 4.5V | 5.5V | S08 | -40°C | S08FL | 85°C | Surface Mount | - | - | - | |||||
1+ $4.080 10+ $3.910 25+ $3.740 50+ $3.660 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 14Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F193x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
1+ $1.960 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | AVR ATmega Family ATmega4808 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 48KB | 32Pins | QFN | QFN | 27I/O's | I2C, SPI, USART | - | 6KB | 12Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATmega4808 | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.640 10+ $1.570 25+ $1.510 50+ $1.450 114+ $1.410 More Pricing... | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny441 Series Microcontrollers | 16MHz | AVR | - | - | - | 16MHz | - | 4KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 256Byte | 12Channels | 10Bit | - | - | 1.7V | 5.5V | AVR ATtiny | -40°C | ATtiny44 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.360 10+ $4.310 25+ $4.050 50+ $3.910 100+ $3.760 More Pricing... | Min: 1 / Mult: 1 | - | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | - | |||||
1+ $4.450 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | AVR ATmega Family ATmega16 Series Microcontrollers | 16MHz | AVR | - | - | - | 16MHz | - | 16KB | 44Pins | QFN | QFN | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR | -40°C | ATmega16 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $2.870 10+ $2.700 25+ $2.530 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny261 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 2KB | 20Pins | WSOIC | WSOIC | 16I/O's | I2C, SPI | I2C, SPI | 128Byte | 11Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny261 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $57.770 5+ $53.130 10+ $48.470 30+ $46.870 50+ $45.260 More Pricing... | Min: 1 / Mult: 1 | - | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | - | - | - | 33MHz | - | 64KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1KB | - | - | - | - | 4.5V | 5.5V | DS8 | -40°C | DS89C4xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.410 10+ $2.300 30+ $2.170 60+ $2.080 105+ $1.980 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F2xQ10 Series Microcontrollers | 16MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xQ10 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $7.650 10+ $6.360 25+ $5.910 50+ $5.630 100+ $5.340 More Pricing... | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | - | - | - | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | - | - | - | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $12.810 10+ $10.610 25+ $10.050 50+ $9.750 100+ $9.460 More Pricing... | Min: 1 / Mult: 1 | - | - | S08 Family S08JM Series Microcontrollers | - | HCS08 | - | - | - | 48MHz | - | 16KB | 48Pins | HVQFN | HVQFN | 37I/O's | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.140 10+ $2.060 25+ $1.960 76+ $1.910 114+ $1.840 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $8.230 10+ $7.520 25+ $7.160 54+ $6.820 | Min: 1 / Mult: 1 | - | - | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | - | - | - | 20MHz | - | 64KB | 44Pins | PLCC | PLCC | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | - | 2.4V | 5.5V | 8051 | -40°C | AT89LP51 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.700 10+ $2.620 25+ $2.530 50+ $2.440 100+ $2.330 | Min: 1 / Mult: 1 | - | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 128KB | 32Pins | VQFN-EP | VQFN-EP | 27I/O's | I2C, SPI, USART | - | 16KB | 14Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.700 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.330 10+ $1.330 25+ $1.330 50+ $1.330 114+ $1.330 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 14Pins | NSOIC | NSOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.320 10+ $1.270 25+ $1.210 50+ $1.160 114+ $1.100 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny44 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 4KB | 14Pins | WSOIC | WSOIC | 12I/O's | I2C, SPI | I2C, SPI | 256Byte | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny44A | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.800 10+ $4.590 25+ $4.490 54+ $4.380 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 28Pins | SOIC | SOIC | 24I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.56KB | 8Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxK80 | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.070 10+ $1.050 25+ $1.000 76+ $0.969 114+ $0.936 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 20Pins | WSOIC | WSOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | - | |||||
1+ $5.140 10+ $4.780 25+ $4.770 50+ $4.450 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | - | AVR ATmega Family ATmega16 Series Microcontrollers | 16MHz | AVR | - | - | - | 16MHz | - | 16KB | 44Pins | TQFP | TQFP | 32I/O's | SPI, USART | SPI, USART | 1KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega16 | 85°C | Surface Mount | - | - | - |