8-bit Microcontrollers:
7,384 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07AH6425 RoHS | Each | 1+ $9.580 10+ $9.190 25+ $8.790 50+ $8.390 100+ $7.980 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega64 Series Microcontrollers | 16MHz | AVR | - | - | - | 16MHz | - | 64KB | 32Pins | TQFP | TQFP | 27I/O's | CAN, SPI, UART, USART | CAN, SPI, UART, USART | 4KB | 11Channels | 10Bit | - | - | 2.7V | 5.5V | AVR | -40°C | ATmega64 | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $1.550 10+ $1.490 25+ $1.420 76+ $1.370 114+ $1.320 More Pricing... | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny816 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny816 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.690 10+ $1.620 25+ $1.550 94+ $1.480 141+ $1.390 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.410 10+ $1.340 25+ $1.270 50+ $1.220 100+ $1.170 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny417 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 4KB | 24Pins | VQFN | VQFN | 22I/O's | I2C, SPI, USART | - | 256Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny417 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.080 10+ $1.990 25+ $1.910 50+ $1.820 100+ $1.730 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny45 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 4KB | 8Pins | TSSOP | TSSOP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | - | - | 2.7V | 5.5V | AVR | -40°C | ATtiny45 | 85°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each | 1+ $2.030 | Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | - | - | 25MHz | - | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 15Channels | 12Bit | - | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||
Each | 1+ $2.580 10+ $2.480 25+ $2.370 50+ $2.260 122+ $2.140 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ84 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 28Pins | VQFN-EP | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 24Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.560 10+ $1.490 25+ $1.420 50+ $1.360 134+ $1.300 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 17Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.821 10+ $0.786 25+ $0.751 50+ $0.716 100+ $0.682 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F152xx Series Microcontrollers | - | PIC16 | - | - | - | 32MHz | - | 14KB | 20Pins | - | VQFN-EP | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.751 10+ $0.716 25+ $0.682 50+ $0.654 100+ $0.626 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 20Pins | VQFN-EP | VQFN-EP | 17I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.200 10+ $1.150 25+ $1.100 50+ $1.050 100+ $0.987 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny826 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 20Pins | VQFN-EP | VQFN-EP | 18I/O's | I2C, SPI, USART | - | 1KB | 15Channels | 12Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny826 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $37.950 5+ $34.800 10+ $31.650 25+ $30.310 50+ $28.970 More Pricing... | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F06x Series Microcontrollers | 25MHz | 8051 | - | - | - | 25MHz | - | 64KB | 100Pins | TQFP | TQFP | 59I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4.25KB | - | 10Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F06x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.300 10+ $3.160 25+ $3.020 54+ $2.880 108+ $2.740 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F178x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | - | 512Byte | 11Channels | 12Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.720 10+ $4.540 25+ $4.340 94+ $4.150 141+ $3.950 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.600 | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | - | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.170 10+ $3.050 25+ $2.910 76+ $2.810 114+ $2.730 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 8KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $12.010 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 8Bit | - | - | 4V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $5.830 10+ $5.760 30+ $5.760 60+ $5.740 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18Fxx21 Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 4KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F22xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $3.230 10+ $3.090 25+ $2.950 94+ $2.830 141+ $2.690 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $14.380 10+ $14.360 | Min: 1 / Mult: 1 | - | - | PIC17 Family PIC17C4X Series Microcontrollers | 16MHz | PIC17 | - | - | - | 16MHz | - | 8KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 454Byte | - | - | - | - | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $9.110 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F24x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 28Pins | SOIC | SOIC | 23I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $12.180 10+ $12.100 30+ $12.010 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | - | - | - | 48MHz | - | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 12Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $4.200 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | DIP | DIP | 13I/O's | RS232, USB | - | 128Byte | 4Channels | 8Bit | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $7.160 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 1.75KB | 18Pins | SOIC | SOIC | 13I/O's | - | - | 68Byte | - | - | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.220 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 20Pins | SSOP | SSOP | 16I/O's | USART | USART | 224Byte | - | - | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | - | - | - |