8-bit Microcontrollers:
7,379 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.950 10+ $16.410 25+ $15.850 54+ $15.310 108+ $14.750 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.760 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 28Pins | NDIP | NDIP | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.090 10+ $1.030 25+ $0.973 50+ $0.965 100+ $0.955 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F5xx Series Microcontrollers | 4MHz | PIC12 | - | - | - | 4MHz | - | 768Byte | 8Pins | SOIC | SOIC | 6I/O's | - | - | 25Byte | - | - | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F5xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $3.170 10+ $3.030 25+ $2.900 50+ $2.770 192+ $2.630 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | - | - | - | 32MHz | - | 7KB | 14Pins | TSSOP | TSSOP | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | - | - | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.770 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | - | - | - | 4MHz | - | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | - | - | 3V | 5.5V | PIC12 | -40°C | PIC12C6xx | 125°C | Through Hole | - | - | - | |||||
Each | 1+ $1.800 10+ $1.740 25+ $1.670 50+ $1.590 100+ $1.490 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | - | - | - | 32MHz | - | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | - | - | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $8.840 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F4x2x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.410 10+ $5.260 30+ $5.090 60+ $4.940 105+ $4.720 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.410 10+ $1.200 100+ $0.975 600+ $0.864 1080+ $0.789 More Pricing... | Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | - | - | 25MHz | - | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | - | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.780 10+ $1.710 25+ $1.640 50+ $1.560 134+ $1.480 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.620 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F24x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 28Pins | SOIC | SOIC | 22I/O's | AUSART, CAN, I2C, SPI | AUSART, CAN, I2C, SPI | 768Byte | 5Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.680 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | NDIP | NDIP | 22I/O's | USART | USART | 128Byte | 5Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $17.880 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F67xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 128KB | 64Pins | TQFP | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F67xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.550 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 768Byte | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 25Byte | - | - | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16C5x | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $4.240 10+ $4.060 30+ $3.880 60+ $3.700 105+ $3.520 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | - | - | - | |||||
1+ $1.170 10+ $1.160 25+ $1.070 50+ $1.030 100+ $0.973 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny816 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 20Pins | VQFN | VQFN | 18I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny81 | 105°C | Surface Mount | - | - | - | ||||||
1+ $8.730 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | - | AVR ATmega Family ATmega16 Series Microcontrollers | 8MHz | AVR | - | - | - | 8MHz | - | 16KB | 44Pins | QFN | QFN | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR | -40°C | ATmega16 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.690 10+ $1.220 100+ $1.040 500+ $0.989 1000+ $0.937 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 4Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.420 10+ $4.240 30+ $4.050 50+ $3.870 100+ $3.690 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $6.630 10+ $5.560 25+ $5.300 50+ $5.130 100+ $4.910 More Pricing... | Min: 1 / Mult: 1 | - | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | - | - | 24MHz | - | 128KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 10Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
1+ $3.690 10+ $3.660 25+ $3.620 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | SOIC | WSOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI, USB | 368Byte | 11Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F88x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.920 10+ $4.020 25+ $3.780 50+ $3.550 100+ $3.310 More Pricing... | Min: 1 / Mult: 1 | - | - | PSOC 1 Family CY8C21x23 Series Microcontrollers | 24MHz | M8C | - | - | - | 24MHz | - | 4KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 4Channels | 10Bit | - | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x23 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.920 10+ $2.800 25+ $2.670 76+ $2.550 114+ $2.420 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.560 10+ $3.420 25+ $3.270 50+ $3.120 100+ $2.960 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F191xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 48Pins | TQFP | TQFP | 43I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 39Channels | 12Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | - | |||||
1+ $13.680 10+ $13.110 25+ $12.540 50+ $11.990 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | - | - | 16MHz | - | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR | -40°C | AT90CAN | 85°C | Surface Mount | - | - | - | ||||||