221 Product Results Found for "SILICON LABS"
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
MCU Core Size
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.080 5+ $27.550 10+ $25.010 25+ $23.450 50+ $22.520 More Pricing... | - | C8051 Family C8051F34x Series Microcontrollers | - | 8051 | 48MHz | 8bit | 64KB | 48Pins | TQFP | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | USB Microcontroller | 2.7V | 5.25V | C8051 | -40°C | C8051F34x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $53.710 5+ $49.350 10+ $45.000 25+ $43.210 50+ $41.410 More Pricing... | - | C8051 Family C8051F02x Series Microcontrollers | 25MHz | 8051 | 25MHz | - | 64KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 16Channels | 8Bit, 12Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F02x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $64.630 5+ $59.470 10+ $54.310 25+ $52.210 50+ $50.130 More Pricing... | - | C8051 Family C8051F12x Series Microcontrollers | 100MHz | 8051 | 100MHz | - | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | - | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $18.770 10+ $15.560 25+ $14.880 50+ $14.210 146+ $13.510 More Pricing... | - | C8051 Family C8051F32x Series Microcontrollers | 25MHz | 8051 | 25MHz | 8bit | 16KB | 28Pins | QFN | QFN | 21I/O's | I2C, SPI, TWI, UART, USB | I2C, SPI, TWI, UART, USB | 1.25KB | 17Channels | 10Bit | USB Microcontroller | 1.8V | 5.25V | C8051 | -40°C | C8051F32x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $57.330 5+ $52.700 10+ $48.080 25+ $46.180 50+ $44.290 More Pricing... | - | C8051 Family C8051F12x Series Microcontrollers | 50MHz | 8051 | 50MHz | - | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $37.090 | C8051F13x | C8051 Family C8051F13x Series Microcontrollers | 100MHz | 8051 | 100MHz | - | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 8Channels | 10Bit | - | 3V | 3.6V | C8051 | -40°C | C8051F13x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $0.903 10+ $0.789 100+ $0.662 600+ $0.584 1080+ $0.543 More Pricing... | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | - | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 12Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $18.100 | - | C8051 Family C8051F36x Series Microcontrollers | 100MHz | 8051 | 100MHz | - | 32KB | 48Pins | TQFP | TQFP | 39I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 1KB | 21Channels | 10Bit | - | 3V | 3.6V | C8051 | -40°C | C8051F36x | 85°C | Surface Mount | - | - | ||||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.916 10+ $0.814 25+ $0.736 50+ $0.702 100+ $0.666 More Pricing... | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | - | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 256Byte | 15Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $52.700 5+ $48.420 10+ $44.140 25+ $42.370 50+ $40.610 More Pricing... | - | C8051 Family C8051F06x Series Microcontrollers | 25MHz | 8051 | 25MHz | - | 64KB | 100Pins | TQFP | TQFP | 59I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4.25KB | 8Channels | 10Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F06x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.450 10+ $1.230 100+ $1.010 600+ $0.890 1080+ $0.812 More Pricing... | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | - | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $14.530 10+ $12.060 25+ $11.240 50+ $10.720 100+ $10.220 More Pricing... | - | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | 50MHz | - | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $3.650 10+ $3.050 25+ $2.840 50+ $2.700 100+ $2.530 More Pricing... | - | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | 72MHz | - | 64KB | 32Pins | QFN | QFN | 29I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | ||||||
Each | 1+ $41.110 5+ $37.710 10+ $34.310 25+ $32.270 50+ $31.220 More Pricing... | - | C8051 Family C8051F00x Series Microcontrollers | 25MHz | 8051 | 25MHz | - | 32KB | 64Pins | TQFP | TQFP | 32I/O's | SPI, UART | SPI, UART | 2.25KB | 8Channels | 12Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F00x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $46.460 | - | C8051 Family C8051F12x Series Microcontrollers | 100MHz | 8051 | 100MHz | - | 128KB | 64Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 8Bit, 10Bit | - | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $5.200 10+ $4.340 25+ $4.020 50+ $3.810 100+ $3.620 More Pricing... | - | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | 48MHz | - | 64KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | - | 2.65V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $6.980 10+ $6.560 25+ $6.200 50+ $5.930 100+ $5.790 More Pricing... | - | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | - | - | ||||||
SILICON LABS | Each | 1+ $4.230 10+ $3.530 25+ $3.280 50+ $3.170 100+ $3.030 More Pricing... | - | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | 48MHz | - | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 32Channels | 10Bit | - | 2.7V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.450 10+ $1.230 25+ $1.140 50+ $1.080 100+ $1.020 More Pricing... | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | - | 8KB | 16Pins | SOIC | SOIC | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 12Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.020 10+ $14.930 25+ $13.950 50+ $13.330 100+ $12.740 More Pricing... | - | C8051 Family C8051F41x Series Microcontrollers | 50MHz | 8051 | 50MHz | - | 32KB | 28Pins | QFN-EP | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 2.31KB | 24Channels | 12Bit | - | 2V | 5.25V | C8051 | -40°C | C8051F41x | 85°C | Surface Mount | - | - | ||||||
SILICON LABS | Each | 1+ $1.010 10+ $0.857 100+ $0.797 600+ $0.636 1000+ $0.594 More Pricing... | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | - | 16KB | 32Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $1.300 | - | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | 50MHz | - | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $1.560 | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | - | 32KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $1.140 10+ $0.965 | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | - | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $1.450 10+ $1.230 100+ $1.020 500+ $0.900 1000+ $0.858 More Pricing... | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | - | 32KB | 28Pins | TSSOP | TSSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||