334 Product Results Found for "motor"
Find a huge range of 8-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip & Analog Devices
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.850 | Min: 1 / Mult: 1 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.060 10+ $2.940 36+ $2.810 54+ $2.730 108+ $2.630 More Pricing... | Min: 1 / Mult: 1 | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Through Hole | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.840 | Min: 1 / Mult: 1 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $0.809 10+ $0.809 25+ $0.809 | Min: 1 / Mult: 1 | PIC10F3xx | PIC10 Family PIC10F32x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 896Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | PIC10 | -40°C | PIC10F32x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $7.480 | Min: 1 / Mult: 1 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | NDIP | NDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $1.910 | Min: 1 / Mult: 1 | PIC16F | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3KB | 28Pins | DIP | DIP | 20I/O's | - | - | 72Byte | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.500 | Min: 1 / Mult: 1 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 125°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $57.770 5+ $53.130 10+ $48.470 30+ $46.870 50+ $45.260 More Pricing... | Min: 1 / Mult: 1 | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 64KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | DS8 | -40°C | DS89C4xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $49.180 5+ $45.170 10+ $41.160 25+ $38.770 50+ $37.600 More Pricing... | Min: 1 / Mult: 1 | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 64KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | DS8 | -40°C | DS89C4xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.430 | Min: 1 / Mult: 1 | PIC18F2xxx | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 28Pins | NDIP | NDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $1.690 10+ $1.690 25+ $1.690 84+ $1.690 126+ $1.690 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $5.560 | Min: 1 / Mult: 1 | PIC18LF1xxx | PIC18 Family PIC18LF1xxx Series Microcontrollers | 40MHz | - | 40MHz | 8KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | - | - | - | |||||
Each | 1+ $35.670 5+ $33.090 10+ $30.500 25+ $28.070 50+ $26.360 More Pricing... | Min: 1 / Mult: 1 | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 25MHz | 8051 | 25MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | DS8 | -40°C | DS89C4xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $39.380 5+ $36.130 10+ $32.860 25+ $31.010 56+ $29.170 More Pricing... | Min: 1 / Mult: 1 | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | DS8 | -40°C | DS89C4xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.810 | Min: 1 / Mult: 1 | PIC16F6xxx | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 224Byte | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $1.070 10+ $1.070 25+ $1.070 50+ $1.070 100+ $1.070 | Min: 1 / Mult: 1 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.430 | Min: 1 / Mult: 1 | PIC12C67x | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | 0°C | PIC12C6xx | 70°C | Through Hole | - | - | |||||
Each | 1+ $8.080 | Min: 1 / Mult: 1 | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $0.680 10+ $0.680 25+ $0.680 50+ $0.680 100+ $0.680 | Min: 1 / Mult: 1 | PIC12F157x | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.410 10+ $3.410 30+ $3.410 50+ $3.410 100+ $3.410 | Min: 1 / Mult: 1 | PIC16F19xx | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.020 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12C5xx Series Microcontrollers | 4MHz | - | 4MHz | 768Byte | 8Pins | DIP | DIP | 6I/O's | - | - | 25Byte | - | - | 3V | 5.5V | PIC12 | -40°C | PIC12C5xx | 85°C | - | - | - | |||||
Each | 1+ $1.700 10+ $1.700 25+ $1.700 50+ $1.700 100+ $1.700 | Min: 1 / Mult: 1 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 16KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | - | |||||
Each | 1+ $0.524 10+ $0.524 25+ $0.524 50+ $0.524 120+ $0.524 | Min: 1 / Mult: 1 | PIC12F5xx | PIC12 Family PIC12F5xx Series Microcontrollers | 8MHz | PIC12 | 8MHz | 1.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 38Byte | 3Channels | 8Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F5xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 100+ $6.370 | Min: 160 / Mult: 1 | PIC18FxxKxx | PIC18 Family PIC18FxxK90 Series Microcontrollers | 64MHz | - | 64MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F67Kxx | 85°C | - | - | - | |||||
Each | 1+ $4.330 10+ $4.290 30+ $4.240 50+ $4.220 100+ $4.170 | Min: 1 / Mult: 1 | PIC12CE67x | PIC12 Family PIC12CE6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | 0°C | PIC12CE6xx | 70°C | Through Hole | - | - |