346 Product Results Found for "motors-drives"
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.230 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.160 10+ $3.020 36+ $2.900 54+ $2.810 108+ $2.710 More Pricing... | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Through Hole | - | - | ||||||
Each | 1+ $1.220 10+ $1.210 25+ $1.020 | PIC10F3xx | PIC10 Family PIC10F32x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 896Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | PIC10 | -40°C | PIC10F32x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.010 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.020 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 125°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $67.600 5+ $62.220 10+ $56.840 30+ $55.010 50+ $53.160 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 64KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | DS8 | -40°C | DS89C4xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $53.420 5+ $50.140 10+ $46.860 25+ $43.650 50+ $42.330 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 64KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | DS8 | -40°C | DS89C4xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.370 10+ $2.300 25+ $2.230 84+ $2.130 126+ $2.050 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $5.730 | PIC18LF1xxx | PIC18 Family PIC18LF1xxx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $42.020 5+ $38.550 10+ $35.090 25+ $32.990 50+ $31.950 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 25MHz | 8051 | 25MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | DS8 | -40°C | DS89C4xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $46.100 5+ $42.320 10+ $38.520 25+ $37.260 56+ $36.010 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | DS8 | -40°C | DS89C4xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $3.920 | PIC16F6xxx | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 224Byte | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $1.490 10+ $1.420 25+ $1.360 50+ $1.330 100+ $1.290 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.670 | PIC12C67x | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | 0°C | PIC12C6xx | 70°C | Through Hole | - | - | ||||||
Each | 1+ $8.090 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | NDIP | NDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $0.946 10+ $0.930 25+ $0.882 50+ $0.844 100+ $0.807 | PIC12F157x | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $4.560 10+ $4.440 30+ $4.300 50+ $4.170 100+ $3.780 | PIC16F19xx | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.710 25+ $2.260 100+ $2.060 | - | PIC12 Family PIC12C5xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | DIP | DIP | 6I/O's | - | - | 25Byte | - | - | 3V | 5.5V | PIC12 | -40°C | PIC12C5xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $2.140 10+ $2.090 25+ $2.020 50+ $1.980 120+ $1.950 More Pricing... | PIC12F5xx | PIC12 Family PIC12F5xx Series Microcontrollers | 8MHz | PIC12 | 8MHz | 1.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 38Byte | 3Channels | 8Bit | 2V | 5.5V | PIC12 | -40°C | PIC12F5xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | Pricing is unavailable. Please contact customer services. | PIC18FxxKxx | PIC18 Family PIC18FxxK90 Series Microcontrollers | 64MHz | - | 64MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F67Kxx | 85°C | - | - | - | ||||||
Each | 1+ $4.550 | PIC12CE67x | PIC12 Family PIC12CE6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | 0°C | PIC12CE6xx | 70°C | Through Hole | - | - | ||||||
Each | 1+ $2.350 10+ $2.270 25+ $2.190 94+ $2.080 141+ $1.980 | PIC16F17xx | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.520 10+ $2.510 25+ $2.480 50+ $2.440 182+ $2.380 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DFN | DFN | 5I/O's | - | - | 64Byte | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.770 10+ $3.630 30+ $3.470 60+ $3.300 105+ $3.120 | PIC16F19xx | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $9.470 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | NDIP | NDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | - | - | ||||||