87C51 8-bit Microcontrollers:
2 Products FoundFind a huge range of 87C51 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxKxx 8-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $11.470 250+ $9.570 500+ $9.290 | Min: 156 / Mult: 156 | 87C51 | 8051 Family P87C Series Microcontrollers | 24MHz | 8051 | 24MHz | 96KB | 44Pins | LCC | LCC | 34I/O's | SPI, UART | SPI, UART | 3KB | 2.7V | 5.5V | 8051 | 0°C | P87C51MX2 | 70°C | Surface Mount | |||||
Each | Pricing is unavailable. Please contact customer services. | 87C51 | 8051 Family P87C Series Microcontrollers | 16MHz | 8051 | 16MHz | 16KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 512Byte | 2.7V | 5.5V | 8051 | 0°C | P87C | 70°C | Surface Mount |