HC08 8-bit Microcontrollers:
9 Products FoundFind a huge range of HC08 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxKxx 8-bit Microcontrollers from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $14.290 960+ $13.180 | Total:$6,859.20 Min: 480 / Mult: 480 | HC08 | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 32KB | 44Pins | QFP | QFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | - | - | |||||
Each | 1+ $17.240 | Total:$21,550.00 Min: 1250 / Mult: 1250 | HC08 | HC08 Family HC08GZ Series Microcontrollers | 8MHz | HC08 | 8MHz | 16KB | 48Pins | LQFP | LQFP | 37I/O's | CAN, SCI, SPI | CAN, SCI, SPI | 1KB | 8Channels | 10Bit | 3V | 3.6V | HC08 | -40°C | HC08GZ | 85°C | Surface Mount | - | - | |||||
Each | 250+ $20.520 500+ $19.940 | Total:$8,618.40 Min: 420 / Mult: 420 | HC08 | HC08 Family HC08AZ Series Microcontrollers | 8MHz | HC08 | 8MHz | 32KB | 64Pins | QFP | QFP | 52I/O's | CAN, SCI, SPI | CAN, SCI, SPI | 1KB | 15Channels | 8Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AZ | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $22.150 | Total:$9,303.00 Min: 420 / Mult: 420 | HC08 | HC08 Family HC08GZ Series Microcontrollers | 8MHz | HC08 | 8MHz | 60KB | 64Pins | QFP | QFP | 53I/O's | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 24Channels | 10Bit | 3V | 3.6V | HC08 | -40°C | HC08GZ | 85°C | Surface Mount | - | - | |||||
Each | 500+ $4.020 | Total:$11,577.60 Min: 2880 / Mult: 2880 | HC08 | HC08 Family 68HC08Q Series Microcontrollers | 8MHz | HC08 | 8MHz | - | 16Pins | TSSOP | TSSOP | 14I/O's | RS232, 1-Wire | - | 128Byte | - | - | 2.7V | 5.5V | HC08 | -40°C | HC08Q | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.080 | Total:$11,350.00 Min: 1250 / Mult: 1250 | HC08 | HC08 Family 68HC08GR Series Microcontrollers | 8MHz | HC08 | 8MHz | 4KB | 32Pins | LQFP | LQFP | 21I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 6Channels | 8Bit | 2.7V | 3.3V | HC08 | -40°C | HC08GR | 85°C | Surface Mount | - | - | |||||
Each | 1+ $16.420 | Total:$20,525.00 Min: 1250 / Mult: 1250 | HC08 | HC08 Family HC08GR Series Microcontrollers | 8MHz | HC08 | 8MHz | 16KB | 48Pins | LQFP | LQFP | 37I/O's | SCI, SPI | SCI, SPI | 1KB | 8Channels | 10Bit | 3V | 3.6V | HC08 | -40°C | HC08GR | 85°C | Surface Mount | - | - | |||||
Each | 250+ $17.030 500+ $16.550 | Total:$7,152.60 Min: 420 / Mult: 420 | HC08 | HC08 Family HC08MR Series Microcontrollers | 8MHz | HC08 | 8MHz | 16KB | 64Pins | QFP | QFP | 44I/O's | ESCI, SPI | ESCI, SPI | 768Byte | 10Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08MR | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 750+ $29.170 | Total:$21,877.50 Min: 750 / Mult: 750 | HC08 | HC08 Family HC08AZ Series Microcontrollers | 8MHz | HC08 | 8MHz | 60KB | 64Pins | QFP | QFP | 52I/O's | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 15Channels | 8Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AZ | 85°C | Surface Mount | - | - | |||||