PIC16C64x 8-bit Microcontrollers:
5 Products FoundFind a huge range of PIC16C64x 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxKxx 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $15.060 100+ $13.720 | Min: 81 / Mult: 27 | PIC16C64x | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 3.5KB | 44Pins | LCC | LCC | 33I/O's | I2C, SPI | I2C, SPI | 128Byte | 4V | 6V | PIC16 | -40°C | PIC16C6x | 85°C | Surface Mount | |||||
Each | 25+ $13.990 100+ $12.750 | Min: 81 / Mult: 27 | PIC16C64x | PIC16 Family PIC16C6x Series Microcontrollers | 10MHz | PIC16 | 10MHz | 3.5KB | 44Pins | LCC | LCC | 33I/O's | I2C, SPI | I2C, SPI | 128Byte | 4V | 6V | PIC16 | 0°C | PIC16C6x | 70°C | Surface Mount | |||||
Each | 25+ $11.780 100+ $10.730 | Min: 80 / Mult: 10 | PIC16C64x | PIC16 Family PIC16C6x Series Microcontrollers | 10MHz | PIC16 | 10MHz | 3.5KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI | I2C, SPI | 128Byte | 4V | 6V | PIC16 | 0°C | PIC16C6x | 70°C | Through Hole | |||||
Each | 25+ $14.430 100+ $13.390 | Min: 81 / Mult: 27 | PIC16C64x | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 44Pins | LCC | LCC | 33I/O's | I2C, SPI | I2C, SPI | 128Byte | 4V | 6V | PIC16 | 0°C | PIC16C6x | 70°C | Surface Mount | |||||
Each | 25+ $12.030 100+ $10.960 | Min: 80 / Mult: 10 | PIC16C64x | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 3.5KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI | I2C, SPI | 128Byte | 4V | 6V | PIC16 | -40°C | PIC16C6x | 85°C | Through Hole |