PIC16F18xx 8-bit Microcontrollers:

8 Products Found
Find a huge range of PIC16F18xx 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxKxx 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23T3106

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$3.090
25+
$2.950
50+
$2.830
100+
$2.690
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
32MHz
14KB
18Pins
DIP
DIP
16I/O's
SPI
SPI
1KB
12Channels
10Bit
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Through Hole
AEC-Q100
AEC-Q100
53R0222

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.820
25+
$1.700
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
32MHz
3.5KB
14Pins
SOIC
SOIC
12I/O's
EUSART, I2C, SPI, USB
EUSART, I2C, SPI, USB
128Byte
8Channels
10Bit
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Surface Mount
AEC-Q100
AEC-Q100
24R7059

RoHS

Date/Lot Code

Each
1+
$3.030
10+
$2.910
25+
$2.780
50+
$2.660
100+
$2.510
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
32MHz
3.5KB
18Pins
DIP
DIP
16I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
256Byte
12Channels
10Bit
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
125°C
Through Hole
AEC-Q100
AEC-Q100
24R7073

RoHS

Each
100+
$2.700
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
32MHz
7KB
18Pins
DIP
DIP
16I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
384Byte
12Channels
10Bit
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
125°C
Through Hole
AEC-Q100
AEC-Q100
24R7062

RoHS

Each
122+
$2.340
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
32MHz
3.5KB
28Pins
QFN
QFN
16I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
256Byte
12Channels
10Bit
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Surface Mount
AEC-Q100
AEC-Q100
53R0220

RoHS

Each
182+
$1.820
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
32MHz
3.5KB
14Pins
QFN
QFN
12I/O's
EUSART, I2C, SPI, USB
EUSART, I2C, SPI, USB
128Byte
8Channels
10Bit
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Surface Mount
AEC-Q100
AEC-Q100
53R0228

RoHS

Each
182+
$2.340
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
32MHz
3.5KB
28Pins
UQFN
UQFN
16I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
256Byte
12Channels
10Bit
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Surface Mount
AEC-Q100
AEC-Q100
73R8383

RoHS

Each
110+
$2.850
506+
$2.770
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
32MHz
7KB
20Pins
DIP
DIP
18I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
256Byte
12Channels
10Bit
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Through Hole
AEC-Q100
AEC-Q100
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON