S08D 8-bit Microcontrollers:

2 Products Found
Find a huge range of S08D 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40P5119

RoHS

Each
500+
$15.980
S08D
S08 Family S08D Series Microcontrollers
40MHz
HCS08
40MHz
60KB
32Pins
LQFP
LQFP
26I/O's
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
4KB
10Channels
12Bit
2.7V
5.5V
S08
-40°C
S08DZ
125°C
Surface Mount
40P5099

RoHS

Each
1+
$13.320
S08D
S08 Family S08D Series Microcontrollers
40MHz
HCS08
40MHz
16KB
32Pins
LQFP
LQFP
25I/O's
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
1KB
10Channels
12Bit
2.7V
5.5V
S08
-40°C
S08DZ
85°C
Surface Mount
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON