S08SG 8-bit Microcontrollers:

2 Products Found
Find a huge range of S08SG 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxKxx 8-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40P7643

RoHS

Each
500+
$2.850
Min: 2880 / Mult: 2880
S08SG
S08 Family S08SG Series Microcontrollers
40MHz
HCS08
40MHz
8KB
16Pins
TSSOP
TSSOP
12I/O's
I2C, SCI, SPI
I2C, SCI, SPI
512Byte
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08SG
125°C
Surface Mount
AEC-Q100
AEC-Q100
40P7644

RoHS

Each
1+
$3.270
Min: 2250 / Mult: 2250
S08SG
S08 Family S08SG Series Microcontrollers
40MHz
HCS08
40MHz
8KB
20Pins
TSSOP
TSSOP
16I/O's
I2C, SCI, SPI
I2C, SCI, SPI
512Byte
12Channels
10Bit
2.7V
5.5V
S08
-40°C
S08SG
125°C
Surface Mount
AEC-Q100
AEC-Q100
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON