60MHz 8-bit Microcontrollers:

4 Products Found
Find a huge range of 60MHz 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as 32MHz, 20MHz, 64MHz & 40MHz 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68T4872

RoHS

Each
54+
$13.420
108+
$12.750
AT89C51
8051 Family AT89C51 Series Microcontrollers
60MHz
8051
60MHz
64KB
44Pins
LCC
LCC
36I/O's
UART
UART
2KB
8Channels
10Bit
3V
5.5V
8051
-40°C
AT89C51
85°C
Surface Mount
68T4913

RoHS

Each
25+
$16.530
100+
$15.070
AT89C51
8051 Family AT89C51 Series Microcontrollers
60MHz
8051
60MHz
64KB
44Pins
LCC
LCC
32I/O's
UART
UART
2KB
-
-
2.7V
5.5V
8051
-40°C
AT89C51
85°C
Surface Mount
68T4888

RoHS

Each
54+
$14.500
108+
$13.780
AT89C51
8051 Family AT89C51 Series Microcontrollers
60MHz
8051
60MHz
64KB
44Pins
LCC
LCC
36I/O's
CAN, SPI, UART
CAN, SPI, UART
2KB
8Channels
10Bit
3V
5.5V
8051
-40°C
AT89C51
85°C
Surface Mount
68T4938

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$10.970
AT89C51
8051 Family AT89C51 Series Microcontrollers
60MHz
8051
60MHz
64KB
44Pins
LCC
LCC
32I/O's
UART
UART
2KB
-
-
2.7V
5.5V
8051
-40°C
AT89C51
85°C
Surface Mount
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON