8MIPS 8-bit Microcontrollers:

9 Products Found
Find a huge range of 8MIPS 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as 32MHz, 20MHz, 64MHz & 40MHz 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AC0842

RoHS

Date/Lot Code

Each
1+
$2.370
10+
$2.270
25+
$2.170
94+
$2.080
141+
$1.960
Min: 1 / Mult: 1
PIC16 Family PIC16LF184xx Series Microcontrollers
8MIPS
PIC16
32MHz
28KB
28Pins
SSOP
SSOP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
24Channels
12Bit
1.8V
3.6V
PIC16
-40°C
PIC16LF184xx
85°C
Surface Mount
62AC0840

RoHS

Date/Lot Code

Each
1+
$2.520
10+
$2.420
25+
$2.310
54+
$2.200
108+
$2.090
Min: 1 / Mult: 1
PIC16 Family PIC16LF184xx Series Microcontrollers
8MIPS
PIC16
32MHz
28KB
28Pins
SOIC
SOIC
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
24Channels
12Bit
1.8V
3.6V
PIC16
-40°C
PIC16LF184xx
85°C
Surface Mount
03AC3532

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.310
25+
$2.210
76+
$2.100
114+
$1.990
Min: 1 / Mult: 1
PIC12 Family PIC12F16xx Series Microcontrollers
8MIPS
PIC16
32MHz
14KB
20Pins
SOIC
SOIC
18I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
12Channels
10Bit
2.3V
5.5V
PIC16
-40°C
PIC16F16xx
85°C
Surface Mount
62AC0838

RoHS

Date/Lot Code

Each
1+
$3.340
10+
$3.200
30+
$3.050
60+
$2.910
105+
$2.760
Min: 1 / Mult: 1
PIC16 Family PIC16F184xx Series Microcontrollers
8MIPS
PIC16
32MHz
28KB
28Pins
SPDIP
SPDIP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
24Channels
12Bit
2.3V
5.5V
PIC16
-40°C
PIC16F184xx
85°C
Through Hole
03AC3534

RoHS

Date/Lot Code

Each
1+
$1.800
10+
$1.760
25+
$1.700
60+
$1.620
120+
$1.530
Min: 1 / Mult: 1
PIC16 Family PIC16F183xx Series Microcontrollers
8MIPS
PIC16
32MHz
3.5KB
14Pins
DIP
DIP
12I/O's
I2C, SPI, UART
I2C, SPI, UART
256Byte
11Channels
10Bit
2.3V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Through Hole
62AC0839

RoHS

Date/Lot Code

Each
1+
$1.960
Min: 1 / Mult: 1
PIC16 Family PIC16F184xx Series Microcontrollers
8MIPS
PIC16
32MHz
28KB
28Pins
SSOP
SSOP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
24Channels
12Bit
2.3V
5.5V
PIC16
-40°C
PIC16F184xx
85°C
Surface Mount
62AC0841

RoHS

Date/Lot Code

Each
1+
$2.760
Min: 1 / Mult: 1
PIC16 Family PIC16LF184xx Series Microcontrollers
8MIPS
PIC16
32MHz
28KB
28Pins
SPDIP
SPDIP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
24Channels
12Bit
1.8V
3.6V
PIC16
-40°C
PIC16LF184xx
85°C
Through Hole
32AJ8494

RoHS

Date/Lot Code

Each
1+
$4.020
10+
$3.650
30+
$3.620
50+
$3.590
100+
$3.330
Min: 1 / Mult: 1
PIC16 Family PIC16F188xx Series Microcontrollers
8MIPS
PIC16
32MHz
56KB
40Pins
DIP
DIP
36I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
4KB
35Channels
10Bit
2.3V
5.5V
PIC16
-40°C
PIC16F188xx
125°C
Through Hole
62AC0837

RoHS

Date/Lot Code

Each
1+
$2.520
10+
$2.420
25+
$2.310
54+
$2.200
108+
$2.090
Min: 1 / Mult: 1
PIC16 Family PIC16F184xx Series Microcontrollers
8MIPS
PIC16
32MHz
28KB
28Pins
SOIC
SOIC
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
24Channels
12Bit
2.3V
5.5V
PIC16
-40°C
PIC16F184xx
85°C
Surface Mount
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON