8-bit Microcontrollers:
88 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.870 10+ $2.410 25+ $2.230 50+ $2.120 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8UB Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 13I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 11Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $0.807 10+ $0.744 100+ $0.643 600+ $0.577 1080+ $0.524 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 12Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.769 10+ $0.711 25+ $0.665 50+ $0.623 100+ $0.574 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 256Byte | 15Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $0.983 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.110 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
Each | 1+ $1.820 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 28Pins | QFN | QFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
Each | 1+ $3.330 10+ $2.840 25+ $2.580 50+ $2.480 100+ $2.370 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | 72MHz | 64KB | 32Pins | QFN | QFN | 29I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | |||||
Each | 1+ $1.950 10+ $1.660 100+ $1.370 500+ $1.220 1000+ $1.160 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.660 10+ $3.400 25+ $3.170 50+ $3.030 100+ $2.880 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | 48MHz | 64KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | 2.65V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 10+ $0.980 25+ $0.918 50+ $0.879 100+ $0.847 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 16Pins | SOIC | SOIC | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $4.100 10+ $3.310 25+ $2.910 50+ $2.780 100+ $2.730 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | 48MHz | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 32Channels | 10Bit | 2.7V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $1.260 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.973 10+ $0.832 146+ $0.773 511+ $0.618 1022+ $0.577 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 32Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $1.520 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $1.100 10+ $0.937 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.861 10+ $0.818 100+ $0.750 500+ $0.682 1000+ $0.672 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $1.410 10+ $1.200 100+ $0.987 500+ $0.873 1000+ $0.833 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 28Pins | TSSOP | TSSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.834 10+ $0.800 100+ $0.765 600+ $0.730 1080+ $0.644 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $1.030 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 32Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.983 10+ $0.908 100+ $0.818 500+ $0.786 1000+ $0.764 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.861 10+ $0.795 100+ $0.715 500+ $0.670 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 28Pins | TSSOP | TSSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $1.070 | Min: 1 / Mult: 1 | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.787 10+ $0.727 100+ $0.654 500+ $0.630 1000+ $0.612 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $1.440 10+ $1.220 100+ $1.010 500+ $0.893 1000+ $0.852 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 28Pins | TSSOP | TSSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $0.862 10+ $0.837 146+ $0.812 511+ $0.787 1022+ $0.762 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 32Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - |