8-bit Microcontrollers:
32 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.530 10+ $12.180 25+ $11.850 54+ $11.500 108+ $10.960 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $13.100 10+ $12.740 30+ $12.390 50+ $12.030 100+ $10.890 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 32KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Through Hole | - | |||||
Each | 1+ $7.190 10+ $7.000 30+ $6.800 50+ $6.610 100+ $6.340 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 32KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 512Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Through Hole | - | |||||
Each | 1+ $4.380 10+ $4.200 25+ $4.020 50+ $3.950 100+ $3.880 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 32KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 512Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $14.330 10+ $13.930 25+ $13.540 54+ $13.140 108+ $12.530 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | - | 40MHz | 32KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 1KB | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
1+ $12.820 10+ $12.290 25+ $11.760 50+ $11.740 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||||
Each | 1+ $14.330 10+ $13.740 25+ $13.140 54+ $12.530 108+ $11.900 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | Each | |||||
Each | 1+ $10.440 10+ $10.150 25+ $9.870 54+ $9.580 108+ $9.140 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 16KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 1KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $14.890 10+ $14.280 25+ $13.650 50+ $13.000 100+ $12.350 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 64Pins | VQFP | VQFP | 36I/O's | CAN, SPI, UART | CAN, SPI, UART | 2KB | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $11.940 10+ $11.610 25+ $11.290 54+ $10.960 108+ $10.440 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 32KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 1KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $16.100 10+ $15.670 25+ $15.220 54+ $14.790 108+ $14.080 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 36I/O's | CAN, SPI, UART | CAN, SPI, UART | 2.25KB | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | Each | |||||
Each | 1+ $6.480 10+ $6.310 25+ $6.130 54+ $5.970 108+ $5.860 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 32KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 512Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $14.490 10+ $13.900 25+ $13.310 50+ $12.680 100+ $12.040 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 64Pins | VQFP | VQFP | 50I/O's | SPI, UART | SPI, UART | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $11.360 10+ $10.900 25+ $10.430 54+ $9.960 108+ $9.470 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | - | 40MHz | 16KB | 28Pins | SOIC | SOIC | 20I/O's | CAN, UART | CAN, UART | 256Byte | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $15.340 10+ $14.710 25+ $14.080 50+ $13.420 100+ $12.750 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 64Pins | VQFP | VQFP | 36I/O's | CAN, SPI, UART | CAN, SPI, UART | 2KB | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $10.430 10+ $9.570 30+ $9.570 50+ $9.550 100+ $8.660 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 16KB | 40Pins | DIP | DIP | 32I/O's | SPI, UART | - | 1.25KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Through Hole | - | |||||
Each | 1+ $15.240 10+ $14.600 38+ $13.960 57+ $13.530 114+ $13.080 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 68Pins | LCC | LCC | 50I/O's | UART | UART | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
29AM5438 RoHS | Each | 1+ $17.230 10+ $16.390 25+ $15.300 50+ $13.530 100+ $12.650 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | - | 8051 | - | 40MHz | 32KB | 44Pins | - | VQFP | 34I/O's | UART | - | 256Byte | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||
29AM6707 RoHS | Each | 1+ $18.640 10+ $17.730 25+ $16.550 50+ $14.630 100+ $13.680 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | - | 8051 | - | 60MHz | 64KB | 44Pins | - | VQFP | 34I/O's | UART | - | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||
29AM6706 RoHS | Each | 1+ $20.940 10+ $19.910 25+ $18.590 50+ $16.430 100+ $15.370 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | - | 8051 | - | 60MHz | 64KB | 44Pins | - | VQFP | 36I/O's | UART | - | 2KB | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||
20AM2221 RoHS | Each | 1+ $12.450 10+ $11.980 25+ $11.490 50+ $11.010 100+ $10.510 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | - | 8051 | - | 40MHz | 16KB | 32Pins | - | VQFP | 20I/O's | CAN | - | 512Byte | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||
Each | 54+ $13.680 108+ $13.030 270+ $12.380 | Min: 81 / Mult: 27 | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 36I/O's | UART | UART | 2KB | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ $11.360 10+ $11.050 25+ $10.730 54+ $10.430 108+ $9.960 More Pricing... | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | - | 40MHz | 16KB | 28Pins | SOIC | SOIC | 20I/O's | UART | UART | 512Byte | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 100+ $9.760 | Min: 250 / Mult: 250 | - | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | - | 40MHz | 16KB | 32Pins | VQFP | VQFP | 20I/O's | UART | UART | 500Byte | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 25+ $16.530 100+ $15.070 | Min: 81 / Mult: 27 | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - |