8-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.830 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | 32MHz | AVR | 32MHz | 192KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, TWI, USART, USB | I2C, SPI, TWI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega C | 85°C | Surface Mount | |||||
Each | 1+ $7.130 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega C | 85°C | Surface Mount | |||||
Each | 1+ $4.270 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | 32MHz | AVR | 32MHz | 16KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, TWI, USART, USB | I2C, SPI, TWI, USART, USB | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega C | 85°C | Surface Mount | |||||
Each | 1+ $6.010 10+ $5.770 25+ $5.520 50+ $5.270 100+ $5.010 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | 32MHz | AVR | 32MHz | 32KB | 44Pins | VQFN | VQFN | 34I/O's | I2C, TWI, SPI, USART, USB | I2C, TWI, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega C | 85°C | Surface Mount |